Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PHOTOTRANS NPN W/RESISTOR TO-18 - OP793B

Digi-Key Part Number OP793B-ND
Price Break
569
Unit Price
.66000
Extended Price
375.54
Manufacturer Part NumberOP793B
DescriptionPHOTOTRANS NPN W/RESISTOR TO-18
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOP793B
VendorTT Electronics/Optek Technology
CategorySensors, Transducers
Voltage - Collector Emitter Breakdown (Max)30V
Current - Collector (Ic) (Max)50mA
Current - Dark (Id) (Max)100nA
Power - Max250mW
OrientationTop View
Mounting TypeThrough Hole
Package / CaseTO-18
Wavelength890nm
Viewing Angle-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OP793B
OP793B

OP793B Specification Sheet

Image of PHOTOTRANS NPN W/RESISTOR TO-18 - OP793B

PHOTOTRANS NPN W/RESISTOR TO-18 - OP793B (OP793B-ND)

Related parts:
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793B
 Order 'phototrans npn w/resistor to-18 - OP793B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793B-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793A
 Order 'phototrans npn w/resistor to-18 - OP793A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793A-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793C
 Order 'phototrans npn w/resistor to-18 - OP793C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793C-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793D
 Order 'phototrans npn w/resistor to-18 - OP793D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793D-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798A
 Order 'phototrans npn w/resistor to-18 - OP798A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798A-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798B
 Order 'phototrans npn w/resistor to-18 - OP798B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798B-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798C
 Order 'phototrans npn w/resistor to-18 - OP798C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798C-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798D
 Order 'phototrans npn w/resistor to-18 - OP798D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798D-ND.
PHOTOTRANS SILICON NPN TO-18 - OP803TX
 Order 'phototrans silicon npn to-18 - OP803TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP803TX-ND.
PHOTOTRANS SILICON NPN TO-18 - OP803TXV
 Order 'phototrans silicon npn to-18 - OP803TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP803TXV-ND.
PHOTOTRANS SILICON NPN TO-18 - OP804TX
 Order 'phototrans silicon npn to-18 - OP804TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP804TX-ND.
PHOTOTRANS SILICON NPN TO-18 - OP804TXV
 Order 'phototrans silicon npn to-18 - OP804TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP804TXV-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP593A
 Order 'phototransistor npn 890nm to-18 - OP593A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1074-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598A
 Order 'phototransistor npn 890nm to-18 - OP598A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1075-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B
 Order 'phototransistor npn 890nm to-18 - OP598B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1076-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PHOTOTRANS NPN W/RESISTOR TO-18 - OP793A Next: PHOTOTRANS NPN W/RESISTOR TO-18 - OP793C