PHOTOTRNS NPN W/RES SIDE LOOK - OP750D
| Digi-Key Part Number | OP750D-ND |
625 |
.60000 |
Extended Price
375.00 |
| Manufacturer Part Number | OP750D | |||
| Description | PHOTOTRNS NPN W/RES SIDE LOOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP750D |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 30mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 200mW |
| Orientation | Side View |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Wavelength | 935nm |
| Viewing Angle | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP750D OP750D |
OP750D Specification Sheet
PHOTOTRNS NPN W/RES SIDE LOOK - OP750D (OP750D-ND)
Related parts :PHOTOTRNS NPN W/RES SIDE LOOK - OP750D
Order 'phototrns npn w/res side look - OP750D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750D-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750A
Order 'phototrns npn w/res side look - OP750A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750A-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750B
Order 'phototrns npn w/res side look - OP750B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750B-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750C
Order 'phototrns npn w/res side look - OP750C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750C-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755A
Order 'phototrns npn w/res side look - OP755A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755A-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755B
Order 'phototrns npn w/res side look - OP755B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755B-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755C
Order 'phototrns npn w/res side look - OP755C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755C-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755D
Order 'phototrns npn w/res side look - OP755D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755D-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP770A
Order 'phototrns npn w/cap side look - OP770A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP770A-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP770B
Order 'phototrns npn w/cap side look - OP770B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP770B-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP770C
Order 'phototrns npn w/cap side look - OP770C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP770C-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP770D
Order 'phototrns npn w/cap side look - OP770D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP770D-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP775A
Order 'phototrns npn w/cap side look - OP775A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP775A-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP775B
Order 'phototrns npn w/cap side look - OP775B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP775B-ND.
PHOTOTRNS NPN W/CAP SIDE LOOK - OP775C
Order 'phototrns npn w/cap side look - OP775C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP775C-ND.
Send this link via E-Mail
Help With This Screen