PHOTOTRANSISTR NPN W/RES T-1 - OP705D
| Digi-Key Part Number | OP705D-ND |
625 |
.60000 |
Extended Price
375.00 |
| Manufacturer Part Number | OP705D | |||
| Description | PHOTOTRANSISTR NPN W/RES T-1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP705D |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter (BVceo) (Max) | 30V |
| Current - Collector (Ic) (Max) | 30mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 100mW |
| Orientation | Top View |
| Mounting Type | Through Hole |
| Package / Case | T-1 |
| Wavelength | 935nm |
| Viewing Angle | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP705D OP705D |
OP705D Specification Sheet
PHOTOTRANSISTR NPN W/RES T-1 - OP705D (OP705D-ND)
Related parts:PHOTOTRANSISTR NPN W/RES T-1 - OP705D
Order 'phototransistr npn w/res t-1 - OP705D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP705D-ND.
PHOTOTRANSISTR NPN W/RES T-1 - OP705A
Order 'phototransistr npn w/res t-1 - OP705A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP705A-ND.
PHOTOTRANSISTR NPN W/RES T-1 - OP705B
Order 'phototransistr npn w/res t-1 - OP705B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP705B-ND.
PHOTOTRANSISTR NPN W/RES T-1 - OP705C
Order 'phototransistr npn w/res t-1 - OP705C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP705C-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750A
Order 'phototrns npn w/res side look - OP750A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750A-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750B
Order 'phototrns npn w/res side look - OP750B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750B-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750C
Order 'phototrns npn w/res side look - OP750C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750C-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP750D
Order 'phototrns npn w/res side look - OP750D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP750D-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755A
Order 'phototrns npn w/res side look - OP755A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755A-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755B
Order 'phototrns npn w/res side look - OP755B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755B-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755C
Order 'phototrns npn w/res side look - OP755C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755C-ND.
PHOTOTRNS NPN W/RES SIDE LOOK - OP755D
Order 'phototrns npn w/res side look - OP755D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP755D-ND.
TRANSISTOR NPN GP 800MA 50V SMD - 2N2222AUA
Order 'transistor npn gp 800ma 50v smd - 2N2222AUA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 2N2222AUA-ND.
TRANSISTOR NPN GP HERMETIC SMD - 2N2222AUB
Order 'transistor npn gp hermetic smd - 2N2222AUB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 2N2222AUB-ND.
TRANSISTR NPN DUAL HERMETIC SMD - 2N5794U
Order 'transistr npn dual hermetic smd - 2N5794U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 2N5794U-ND.
Send this link via E-Mail
Help With This Screen