PHOTOTRNS SILCN NPN HERMETC PILL - OP600A
| Digi-Key Part Number | OP600A-ND |
220 |
1.83000 |
Extended Price
402.60 |
| Manufacturer Part Number | OP600A | |||
| Description | PHOTOTRNS SILCN NPN HERMETC PILL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP600A |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 50mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 50mW |
| Orientation | Top View |
| Mounting Type | Surface Mount |
| Package / Case | Pill |
| Wavelength | 890nm |
| Viewing Angle | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP600A OP600A |
OP600A Specification Sheet
PHOTOTRNS SILCN NPN HERMETC PILL - OP600A (OP600A-ND)
Related parts :PHOTOTRNS SILCN NPN HERMETC PILL - OP600A
Order 'phototrns silcn npn hermetc pill - OP600A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP600A-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP600B
Order 'phototrns silcn npn hermetc pill - OP600B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP600B-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP600C
Order 'phototrns silcn npn hermetc pill - OP600C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP600C-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP602TX
Order 'phototrns silcn npn hermetc pill - OP602TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP602TX-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP602TXV
Order 'phototrns silcn npn hermetc pill - OP602TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP602TXV-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP603TX
Order 'phototrns silcn npn hermetc pill - OP603TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP603TX-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP603TXV
Order 'phototrns silcn npn hermetc pill - OP603TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP603TXV-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP604S
Order 'phototrns silcn npn hermetc pill - OP604S' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP604S-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP604TX
Order 'phototrns silcn npn hermetc pill - OP604TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP604TX-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP604TXV
Order 'phototrns silcn npn hermetc pill - OP604TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP604TXV-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP641SL
Order 'phototrns silcn npn hermetc pill - OP641SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP641SL-ND.
PHOTOTRNS SILCN NPN HERMETC PILL - OP642SL
Order 'phototrns silcn npn hermetc pill - OP642SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP642SL-ND.
PHOTOTRNS SILICN NPN HERMET PILL - OP301SL
Order 'phototrns silicn npn hermet pill - OP301SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP301SL-ND.
PHOTOTRNS SILICN NPN HERMET PILL - OP302SL
Order 'phototrns silicn npn hermet pill - OP302SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP302SL-ND.
PHOTOTRNS SILICN NPN HERMET PILL - OP303SL
Order 'phototrns silicn npn hermet pill - OP303SL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP303SL-ND.
Send this link via E-Mail
Help With This Screen
