Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN CARDEDGE 78POS 1MM SMD - ABE39DHFR - Connectors

Digi-Key Part Number ABE39DHFR-ND
Price Break
10
Unit Price
19.15500
Extended Price
191.55
Manufacturer Part NumberABE39DHFR
DescriptionCONN CARDEDGE 78POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE39DHFR
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE39DHFR
ABE39DHFR

ABE39DHFR Specification Sheet

Image of CONN CARDEDGE 78POS 1MM SMD - ABE39DHFR

CONN CARDEDGE 78POS 1MM SMD - ABE39DHFR (ABE39DHFR-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE 78POS 1MM SMD - ABE39DHFR
 Order 'conn cardedge 78pos 1mm smd - ABE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - ABE39DHFN
 Order 'conn cardedge 78pos 1mm smd - ABE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN
 Order 'conn cardedge 78pos 1mm smd - ACE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR
 Order 'conn cardedge 78pos 1mm smd - ACE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFD
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFD-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFN
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFR
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFT
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFT-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFD
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFD-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFN
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFR
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFT
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN CARDEDGE 78POS 1MM SMD - ABE39DHFN Next: CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN