PHOTOTRANS SILICON NPN SIDE LOOK - OP555A
| Digi-Key Part Number | OP555A-ND |
736 |
.51000 |
Extended Price
375.36 |
| Manufacturer Part Number | OP555A | |||
| Description | PHOTOTRANS SILICON NPN SIDE LOOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP555A |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter (BVceo) (Max) | 30V |
| Current - Collector (Ic) (Max) | 4.7mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 100mW |
| Orientation | Side View |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Wavelength | 935nm |
| Viewing Angle | 56° |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP555A OP555A |
OP555A Specification Sheet
PHOTOTRANS SILICON NPN SIDE LOOK - OP555A (OP555A-ND)
Related parts:PHOTOTRANS SILICON NPN SIDE LOOK - OP555A
Order 'phototrans silicon npn side look - OP555A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP555A-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP506C
Order 'phototrans silicon npn side look - OP506C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP506C-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP509A
Order 'phototrans silicon npn side look - OP509A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP509A-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP509B
Order 'phototrans silicon npn side look - OP509B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP509B-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP509C
Order 'phototrans silicon npn side look - OP509C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP509C-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP550D
Order 'phototrans silicon npn side look - OP550D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP550D-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP552A
Order 'phototrans silicon npn side look - OP552A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP552A-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP552B
Order 'phototrans silicon npn side look - OP552B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP552B-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP552C
Order 'phototrans silicon npn side look - OP552C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP552C-ND.
PHOTOTRANS SILICN NPN SIDE LOOK - OP555C
Order 'phototrans silicn npn side look - OP555C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP555C-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP560A
Order 'photodarl silicon npn side look - OP560A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP560A-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP560B
Order 'photodarl silicon npn side look - OP560B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP560B-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565A
Order 'photodarl silicon npn side look - OP565A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565A-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565B
Order 'photodarl silicon npn side look - OP565B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565B-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565C
Order 'photodarl silicon npn side look - OP565C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565C-ND.
Send this link via E-Mail
Help With This Screen