PHOTODARL SILCN NPN FLAT SD LOOK - OP538FB
| Digi-Key Part Number | OP538FB-ND |
544 |
.69000 |
Extended Price
375.36 |
| Manufacturer Part Number | OP538FB | |||
| Description | PHOTODARL SILCN NPN FLAT SD LOOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP538FB |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20.5mA |
| Current - Dark (Id) (Max) | 225nA |
| Power - Max | 100mW |
| Orientation | Top View |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Wavelength | 935nm |
| Viewing Angle | 130° |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP538FB OP538FB |
OP538FB Specification Sheet
PHOTODARL SILCN NPN FLAT SD LOOK - OP538FB (OP538FB-ND)
Related parts:PHOTODARL SILCN NPN FLAT SD LOOK - OP538FB
Order 'photodarl silcn npn flat sd look - OP538FB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP538FB-ND.
PHOTODARL SILCN NPN FLAT SD LOOK - OP538FA
Order 'photodarl silcn npn flat sd look - OP538FA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP538FA-ND.
PHOTODARL SILCN NPN FLAT SD LOOK - OP538FC
Order 'photodarl silcn npn flat sd look - OP538FC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP538FC-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP560A
Order 'photodarl silicon npn side look - OP560A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP560A-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP560B
Order 'photodarl silicon npn side look - OP560B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP560B-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565A
Order 'photodarl silicon npn side look - OP565A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565A-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565B
Order 'photodarl silicon npn side look - OP565B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565B-ND.
PHOTODARL SILICON NPN SIDE LOOK - OP565C
Order 'photodarl silicon npn side look - OP565C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP565C-ND.
PHOTOTRANS SILICON NPN FLAT LENS - OP508FA
Order 'phototrans silicon npn flat lens - OP508FA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP508FA-ND.
PHOTOTRANS SILICON NPN FLAT LENS - OP508FB
Order 'phototrans silicon npn flat lens - OP508FB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP508FB-ND.
PHOTOTRANS SILICON NPN FLAT LENS - OP508FC
Order 'phototrans silicon npn flat lens - OP508FC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP508FC-ND.
PHOTOTRNS NPN PLASTIC SIDE LOOK - OP555B
Order 'phototrns npn plastic side look - OP555B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP555B-ND.
PHOTOTRNS NPN PLASTIC SIDE LOOK - OP555D
Order 'phototrns npn plastic side look - OP555D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP555D-ND.
PHOTOTRNS PLSTIC SILCN NPN TO-18 - OP593B
Order 'phototrns plstic silcn npn to-18 - OP593B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP593B-ND.
PHOTOTRNS PLSTIC SILCN NPN TO-18 - OP593C
Order 'phototrns plstic silcn npn to-18 - OP593C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP593C-ND.
Send this link via E-Mail
Help With This Screen