DIODE IR EMTTNG GAAIAS SIDE LOOK - OP245D - Sensors, Transducers
| Digi-Key Part Number | OP245D-ND |
642 |
.58000 |
Extended Price
372.36 |
| Manufacturer Part Number | OP245D | |||
| Description | DIODE IR EMTTNG GAAIAS SIDE LOOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP245D |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.8V |
| Current - Forward (If) Max | 50mA |
| Wavelength | 890nm |
| Viewing Angle | 40° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Side View |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP245D OP245D |
OP245D Specification Sheet
DIODE IR EMTTNG GAAIAS SIDE LOOK - OP245D (OP245D-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DIODE IR EMTTNG GAAIAS SIDE LOOK - OP245D
Order 'diode ir emttng gaaias side look - OP245D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP245D-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP169A
Order 'diode ir plstc gaaias side look - OP169A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP169A-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP169B
Order 'diode ir plstc gaaias side look - OP169B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP169B-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP169C
Order 'diode ir plstc gaaias side look - OP169C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP169C-ND.
DIODE IR PLASTC GAAIAS SIDE LOOK - OP240B
Order 'diode ir plastc gaaias side look - OP240B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP240B-ND.
DIODE IR PLASTC GAAIAS SIDE LOOK - OP240C
Order 'diode ir plastc gaaias side look - OP240C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP240C-ND.
DIODE IR PLASTC GAAIAS SIDE LOOK - OP240D
Order 'diode ir plastc gaaias side look - OP240D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP240D-ND.
DIODE IR PLASTC GAAIAS SIDE LOOK - OP245C
Order 'diode ir plastc gaaias side look - OP245C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP245C-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP269A
Order 'diode ir plstc gaaias side look - OP269A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP269A-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP269B
Order 'diode ir plstc gaaias side look - OP269B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP269B-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP269C
Order 'diode ir plstc gaaias side look - OP269C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP269C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140C
Order 'diode ir plastic gaas side look - OP140C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140D
Order 'diode ir plastic gaas side look - OP140D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140D-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145B
Order 'diode ir plastic gaas side look - OP145B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145B-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145C
Order 'diode ir plastic gaas side look - OP145C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145C-ND.
Send this link via E-Mail
Help With This Screen