Keywords:





EXTENDER CARD IBM AT 49/98 - 3690-26 - Prototyping Products

Digi-Key Part Number V1026-ND
Price Break
1
10
25
100
250
500
Unit Price
80.06000
70.38400
62.46600
58.50670
54.98752
52.78800
Extended Price
80.06
703.84
1561.65
5850.67
13746.88
26394.00
Manufacturer Part Number3690-26
DescriptionEXTENDER CARD IBM AT 49/98
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3690-26
VendorVector Electronics
CategoryPrototyping Products
TypeIBM AT-ISA
Size / Dimension6.7" x 5.6" (170.18mm x 142.24mm)
Contacts18/31 each side, 0.1" (2.54mm) Centers
MaterialFR4 Fiberglass
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3690 26
369026
V1026 ND
V1026ND
V1026

3690-26 Specification Sheet

Image of EXTENDER CARD IBM AT 49/98 - 3690-26

EXTENDER CARD IBM AT 49/98 - 3690-26 (V1026-ND) - Prototyping Products

Related parts Prototyping Products :
EXTENDER CARD IBM AT 49/98 - 3690-26
 Order 'extender card ibm at 49/98 - 3690-26' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1026-ND.
EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
 Order 'extender card ibm at 49/98 hp - 3690-26-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-26-1-ND.
EXTENDER CARD IBM PC,XT 31/62 - 3690-22
 Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1025-ND.
EXTENDER CARD IBM PS/2 66/132 - 3690-30
 Order 'extender card ibm ps/2 66/132 - 3690-30' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-30-ND.
EXTENDER CARD 22/44 GEN PURP - 3690
 Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1024-ND.
EXTENDER CARD 36/72 GENERAL PURP - 3690-2
 Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
EXTENDER CARD S-100 50/100 - 3690-12
 Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1144-ND.
EXTENDER CARD MULTIBUS FOR 46-8 - 3690-18
 Order 'extender card multibus for 46-8 - 3690-18' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1095-ND.
EXTENDER CARD PCMCIA TYPE 1&2 - 3690-35
 Order 'extender card pcmcia type 1&2 - 3690-35' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1170-ND.
EXTENDER CARD 22/44 - 3690-8
 Order 'extender card 22/44 - 3690-8' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-8-ND.
EXTENDER CARD STD 28/56 GEN PURP - 3690-16
 Order 'extender card std 28/56 gen purp - 3690-16' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1115-ND.
EXTENDER CARD METRIC - VMEEJ2
 Order 'extender card metric - VMEEJ2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEEJ2-ND.
EXTENDER CARD PCI 60/120 FOR 5V - 3690-34-5V
 Order 'extender card pci 60/120 for 5v - 3690-34-5V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1166-ND.
EXTENDER CARD PCI 60/120 FOR 3V - 3690-34-3V
 Order 'extender card pci 60/120 for 3v - 3690-34-3V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1167-ND.
EXTENDER CARD PCMCIA 12 TYPE 2&3 - 3690-36
 Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.

Send this link via E-Mail
Help With This Screen

EXTENDER CARD IBM AT 49/98 - 3690-26
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX Next: EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
EXTENDER CARD IBM AT 49/98 - 3690-26