DIODE IR PLSTC GAAS FLAT SIDE LK - OP168FA - Sensors, Transducers
| Digi-Key Part Number | OP168FA-ND |
472 |
.82000 |
Extended Price
387.04 |
| Manufacturer Part Number | OP168FA | |||
| Description | DIODE IR PLSTC GAAS FLAT SIDE LK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP168FA |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | - |
| Current - Forward (If) Max | 50mA |
| Wavelength | 935nm |
| Viewing Angle | 104° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Top View |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP168FA OP168FA |
OP168FA Specification Sheet
DIODE IR PLSTC GAAS FLAT SIDE LK - OP168FA (OP168FA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DIODE IR PLSTC GAAS FLAT SIDE LK - OP168FA
Order 'diode ir plstc gaas flat side lk - OP168FA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP168FA-ND.
DIODE IR PLSTC GAAS FLAT SIDE LK - OP168FB
Order 'diode ir plstc gaas flat side lk - OP168FB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP168FB-ND.
DIODE IR PLSTC GAAS FLAT SIDE LK - OP168FC
Order 'diode ir plstc gaas flat side lk - OP168FC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP168FC-ND.
DIODE IR PLSTC GAAIAS FLAT SIDE - OP268FA
Order 'diode ir plstc gaaias flat side - OP268FA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP268FA-ND.
DIODE IR PLSTC GAAIAS FLAT SIDE - OP268FB
Order 'diode ir plstc gaaias flat side - OP268FB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP268FB-ND.
DIODE IR PLSTC GAAIAS FLAT SIDE - OP268FC
Order 'diode ir plstc gaaias flat side - OP268FC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP268FC-ND.
DIODE IR PLASTIC GAAS FLAT T-1 - OP166B
Order 'diode ir plastic gaas flat t-1 - OP166B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP166B-ND.
DIODE IR PLASTIC GAAS FLAT T-1 - OP166C
Order 'diode ir plastic gaas flat t-1 - OP166C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP166C-ND.
DIODE IR PLASTIC GAAS FLAT T-1 - OP166W
Order 'diode ir plastic gaas flat t-1 - OP166W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP166W-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140C
Order 'diode ir plastic gaas side look - OP140C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140D
Order 'diode ir plastic gaas side look - OP140D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140D-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145B
Order 'diode ir plastic gaas side look - OP145B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145B-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145C
Order 'diode ir plastic gaas side look - OP145C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145D
Order 'diode ir plastic gaas side look - OP145D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145D-ND.
DIODE IR PLSTC GAAIAS SIDE LOOK - OP169A
Order 'diode ir plstc gaaias side look - OP169A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP169A-ND.
Send this link via E-Mail
Help With This Screen