SENSOR HALLOGIC HALL EFF BIPOLAR - OHS3075U
| Digi-Key Part Number | OHS3075U-ND |
266 |
1.45000 |
Extended Price
385.70 |
| Manufacturer Part Number | OHS3075U | |||
| Description | SENSOR HALLOGIC HALL EFF BIPOLAR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OHS3075U |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Package / Case | 3-SIP |
| Packaging | Bulk |
| Voltage - Supply | 4.5 V ~ 24 V |
| Current | 7mA |
| Operational Type | Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OHS3075U OHS3075U |
OHS3075U Specification Sheet
SENSOR HALLOGIC HALL EFF BIPOLAR - OHS3075U (OHS3075U-ND)
Related parts:SENSOR HALLOGIC HALL EFF BIPOLAR - OHS3075U
Order 'sensor hallogic hall eff bipolar - OHS3075U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3075U-ND.
SENSOR HALLOGIC HALL EFF BIPOLAR - OHN3177U
Order 'sensor hallogic hall eff bipolar - OHN3177U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3177U-ND.
SENSOR HALLOGIC HALL EFF BIPOLAR - OHS3177U
Order 'sensor hallogic hall eff bipolar - OHS3177U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3177U-ND.
SENSOR HALLOGIC HALL EFF BIPOLAR - OMH3075S
Order 'sensor hallogic hall eff bipolar - OMH3075S' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OMH3075S-ND.
SENSOR HALLOGIC HALL EFFECT - OH090U
Order 'sensor hallogic hall effect - OH090U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1001-ND.
SENSOR HALLOGIC HALL EFFECT ASMB - OHB900
Order 'sensor hallogic hall effect asmb - OHB900' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1002-ND.
SENSOR HALLOGIC HALL EFFECT - OH180U
Order 'sensor hallogic hall effect - OH180U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OH180U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3013U
Order 'sensor hallogic hall effect - OHN3013U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3013U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3019U
Order 'sensor hallogic hall effect - OHN3019U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3019U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3020U
Order 'sensor hallogic hall effect - OHN3020U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3020U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3030U
Order 'sensor hallogic hall effect - OHN3030U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3030U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3040U
Order 'sensor hallogic hall effect - OHN3040U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3040U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3019U
Order 'sensor hallogic hall effect - OHS3019U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3019U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3020U
Order 'sensor hallogic hall effect - OHS3020U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3020U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3030U
Order 'sensor hallogic hall effect - OHS3030U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3030U-ND.
Send this link via E-Mail
Help With This Screen