SENSOR HALL EFFECT 21MA HALLOGIC - OHN3140U - Sensors, Transducers
| Digi-Key Part Number | OHN3140U-ND |
222 |
1.81000 |
Extended Price
401.82 |
| Manufacturer Part Number | OHN3140U | |||
| Description | SENSOR HALL EFFECT 21MA HALLOGIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OHN3140U |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Package / Case | 3-SIP |
| Packaging | Bulk |
| Voltage - Supply | 4.5 V ~ 24 V |
| Current | 7mA |
| Operational Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OHN3140U OHN3140U |
OHN3140U Specification Sheet
SENSOR HALL EFFECT 21MA HALLOGIC - OHN3140U (OHN3140U-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR HALL EFFECT 21MA HALLOGIC - OHN3140U
Order 'sensor hall effect 21ma hallogic - OHN3140U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3140U-ND.
SENSOR HALL EFFECT 21MA HALLOGIC - OHN3130U
Order 'sensor hall effect 21ma hallogic - OHN3130U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3130U-ND.
SENSOR HALL EFFECT 25MA HALLOGIC - OHS3140U
Order 'sensor hall effect 25ma hallogic - OHS3140U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1003-ND.
SENSOR HALL EFFECT 50MA HALLOGIC - OH360U
Order 'sensor hall effect 50ma hallogic - OH360U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1036-ND.
SENSOR HALL EFFECT 25MA HALLOGIC - OHN3120U
Order 'sensor hall effect 25ma hallogic - OHN3120U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1037-ND.
SENSOR HALL EFFECT 21MA BIPOLAR - OHN3075U
Order 'sensor hall effect 21ma bipolar - OHN3075U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3075U-ND.
SENSOR HALL EFFECT 21MA UNIPOLAR - OHN3113U
Order 'sensor hall effect 21ma unipolar - OHN3113U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3113U-ND.
SENSOR HALL EFFECT 21MA UNIPOLAR - OHN3119U
Order 'sensor hall effect 21ma unipolar - OHN3119U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3119U-ND.
SENSOR HALL EFFECT 21MA UNIPOLAR - OHN3131U
Order 'sensor hall effect 21ma unipolar - OHN3131U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3131U-ND.
SENSOR HALLOGIC HALL EFFECT - OH090U
Order 'sensor hallogic hall effect - OH090U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1001-ND.
SENSOR HALLOGIC HALL EFFECT ASMB - OHB900
Order 'sensor hallogic hall effect asmb - OHB900' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1002-ND.
SENSOR HALLOGIC HALL EFFECT - OH180U
Order 'sensor hallogic hall effect - OH180U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OH180U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3013U
Order 'sensor hallogic hall effect - OHN3013U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3013U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3019U
Order 'sensor hallogic hall effect - OHN3019U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3019U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3020U
Order 'sensor hallogic hall effect - OHN3020U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3020U-ND.
Send this link via E-Mail
Help With This Screen