SENSOR HALLOGIC HALL EFFECT - OHN3020U - Sensors, Transducers
| Digi-Key Part Number | OHN3020U-ND |
258 |
1.50000 |
Extended Price
387.00 |
| Manufacturer Part Number | OHN3020U | |||
| Description | SENSOR HALLOGIC HALL EFFECT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OHN3020U |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Package / Case | 3-SIP |
| Packaging | Bulk |
| Voltage - Supply | 4.5 V ~ 24 V |
| Current | 7mA |
| Operational Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OHN3020U OHN3020U |
OHN3020U Specification Sheet
SENSOR HALLOGIC HALL EFFECT - OHN3020U (OHN3020U-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR HALLOGIC HALL EFFECT - OHN3020U
Order 'sensor hallogic hall effect - OHN3020U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3020U-ND.
SENSOR HALLOGIC HALL EFFECT - OH090U
Order 'sensor hallogic hall effect - OH090U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1001-ND.
SENSOR HALLOGIC HALL EFFECT ASMB - OHB900
Order 'sensor hallogic hall effect asmb - OHB900' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1002-ND.
SENSOR HALLOGIC HALL EFFECT - OH180U
Order 'sensor hallogic hall effect - OH180U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OH180U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3013U
Order 'sensor hallogic hall effect - OHN3013U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3013U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3019U
Order 'sensor hallogic hall effect - OHN3019U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3019U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3030U
Order 'sensor hallogic hall effect - OHN3030U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3030U-ND.
SENSOR HALLOGIC HALL EFFECT - OHN3040U
Order 'sensor hallogic hall effect - OHN3040U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHN3040U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3019U
Order 'sensor hallogic hall effect - OHS3019U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3019U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3020U
Order 'sensor hallogic hall effect - OHS3020U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3020U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3030U
Order 'sensor hallogic hall effect - OHS3030U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3030U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3040U
Order 'sensor hallogic hall effect - OHS3040U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3040U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3119U
Order 'sensor hallogic hall effect - OHS3119U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3119U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3120U
Order 'sensor hallogic hall effect - OHS3120U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3120U-ND.
SENSOR HALLOGIC HALL EFFECT - OHS3130U
Order 'sensor hallogic hall effect - OHS3130U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OHS3130U-ND.
Send this link via E-Mail
Help With This Screen