RES 510 OHM 50W 5% TO-220 SMD - NHS 2-T220 510.00 OHM 5% - Resistors
| Digi-Key Part Number | NHS2-T220-510.00J-ND |
50 |
4.65000 |
Extended Price
232.50 |
| Manufacturer Part Number | NHS 2-T220 510.00 OHM 5% | |||
| Description | RES 510 OHM 50W 5% TO-220 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHS 2-T220 510.00 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 50W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Voltage - Working | 1500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHS 2 T220 510 00 OHM 5% NHS 2T220 51000 OHM 5% NHS2 T220 510 00J ND NHS2T22051000JND NHS2-T220-510.00J |
NHS 2-T220 510.00 OHM 5% Specification Sheet
RES 510 OHM 50W 5% TO-220 SMD - NHS 2-T220 510.00 OHM 5% (NHS2-T220-510.00J-ND) - Resistors
Related parts Resistors:RES 510 OHM 50W 5% TO-220 SMD - NHS 2-T220 510.00 OHM 5%
Order 'res 510 ohm 50w 5% to-220 smd - NHS 2-T220 510.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-510.00J-ND.
RES .05 OHM 50W 5% TO-220 SMD - NHS 2-T220 0.05 OHM 5%
Order 'res .05 ohm 50w 5% to-220 smd - NHS 2-T220 0.05 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-0.05J-ND.
RES .1 OHM 50W 5% TO-220 SMD - NHS 2-T220 0.10 OHM 5%
Order 'res .1 ohm 50w 5% to-220 smd - NHS 2-T220 0.10 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-0.10J-ND.
RES .22 OHM 50W 5% TO-220 SMD - NHS 2-T220 0.22 OHM 5%
Order 'res .22 ohm 50w 5% to-220 smd - NHS 2-T220 0.22 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-0.22J-ND.
RES .33 OHM 50W 5% TO-220 SMD - NHS 2-T220 0.33 OHM 5%
Order 'res .33 ohm 50w 5% to-220 smd - NHS 2-T220 0.33 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-0.33J-ND.
RES .51 OHM 50W 5% TO-220 SMD - NHS 2-T220 0.51 OHM 5%
Order 'res .51 ohm 50w 5% to-220 smd - NHS 2-T220 0.51 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-0.51J-ND.
RES 1.0 OHM 50W 5% TO-220 SMD - NHS 2-T220 1.00 OHM 5%
Order 'res 1.0 ohm 50w 5% to-220 smd - NHS 2-T220 1.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-1.00J-ND.
RES 1.5 OHM 50W 5% TO-220 SMD - NHS 2-T220 1.50 OHM 5%
Order 'res 1.5 ohm 50w 5% to-220 smd - NHS 2-T220 1.50 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-1.50J-ND.
RES 10 OHM 50W 5% TO-220 SMD - NHS 2-T220 10.00 OHM 5%
Order 'res 10 ohm 50w 5% to-220 smd - NHS 2-T220 10.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-10.00J-ND.
RES 100 OHM 50W 5% TO-220 SMD - NHS 2-T220 100.00 OHM 5%
Order 'res 100 ohm 50w 5% to-220 smd - NHS 2-T220 100.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-100.00J-ND.
RES 1.0K OHM 50W 5% TO-220 SMD - NHS 2-T220 1000.00 OHM 5%
Order 'res 1.0k ohm 50w 5% to-220 smd - NHS 2-T220 1000.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-1000.00J-ND.
RES 10K OHM 50W 5% TO-220 SMD - NHS 2-T220 10000.00 OHM 5%
Order 'res 10k ohm 50w 5% to-220 smd - NHS 2-T220 10000.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-10000.00J-ND.
RES 15 OHM 50W 5% TO-220 SMD - NHS 2-T220 15.00 OHM 5%
Order 'res 15 ohm 50w 5% to-220 smd - NHS 2-T220 15.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-15.00J-ND.
RES 150 OHM 50W 5% TO-220 SMD - NHS 2-T220 150.00 OHM 5%
Order 'res 150 ohm 50w 5% to-220 smd - NHS 2-T220 150.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-150.00J-ND.
RES 1.5K OHM 50W 5% TO-220 SMD - NHS 2-T220 1500.00 OHM 5%
Order 'res 1.5k ohm 50w 5% to-220 smd - NHS 2-T220 1500.00 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NHS2-T220-1500.00J-ND.
Send this link via E-Mail
Help With This Screen