Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES .05 OHM 3W 1% BARE ELEMENT - MSR-3 0.050 OHM 1% - Resistors

Digi-Key Part Number MSR-3-0.050F-ND
Price Break
250
Unit Price
.54000
Extended Price
135.00
Manufacturer Part NumberMSR-3 0.050 OHM 1%
DescriptionRES .05 OHM 3W 1% BARE ELEMENT
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMSR-3 0.050 OHM 1%
VendorRiedon
CategoryResistors
Resistance In Ohms0.05
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCurrent Sense
Voltage - Working0.387V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSR 3 0 050 OHM 1%
MSR3 0050 OHM 1%
MSR 3 0 050F ND
MSR30050FND
MSR-3-0.050F

MSR-3 0.050 OHM 1% Specification Sheet

Image of RES .05 OHM 3W 1% BARE ELEMENT - MSR-3 0.050 OHM 1%

RES .05 OHM 3W 1% BARE ELEMENT - MSR-3 0.050 OHM 1% (MSR-3-0.050F-ND) - Resistors

Related parts Resistors :
RES .05 OHM 3W 1% BARE ELEMENT - MSR-3 0.050 OHM 1%
 Order 'res .05 ohm 3w 1% bare element - MSR-3 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.050F-ND.
RES .005 OHM 3W 1% BARE ELEMENT - MSR-3 0.005 OHM 1%
 Order 'res .005 ohm 3w 1% bare element - MSR-3 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.005F-ND.
RES .01 OHM 3W 1% BARE ELEMENT - MSR-3 0.010 OHM 1%
 Order 'res .01 ohm 3w 1% bare element - MSR-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.010F-ND.
RES .015 OHM 3W 1% BARE ELEMENT - MSR-3 0.015 OHM 1%
 Order 'res .015 ohm 3w 1% bare element - MSR-3 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.015F-ND.
RES .02 OHM 3W 1% BARE ELEMENT - MSR-3 0.020 OHM 1%
 Order 'res .02 ohm 3w 1% bare element - MSR-3 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.020F-ND.
RES .03 OHM 3W 1% BARE ELEMENT - MSR-3 0.030 OHM 1%
 Order 'res .03 ohm 3w 1% bare element - MSR-3 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.030F-ND.
RES .04 OHM 3W 1% BARE ELEMENT - MSR-3 0.040 OHM 1%
 Order 'res .04 ohm 3w 1% bare element - MSR-3 0.040 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.040F-ND.
RES .07 OHM 3W 1% BARE ELEMENT - MSR-3 0.070 OHM 1%
 Order 'res .07 ohm 3w 1% bare element - MSR-3 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.070F-ND.
RES .08 OHM 3W 1% BARE ELEMENT - MSR-3 0.080 OHM 1%
 Order 'res .08 ohm 3w 1% bare element - MSR-3 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.080F-ND.
RES .1 OHM 3W 1% BARE ELEMENT - MSR-3 0.100 OHM 1%
 Order 'res .1 ohm 3w 1% bare element - MSR-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.100F-ND.
RES .05 OHM 1W 1% BARE ELEMENT - MSR-1 0.050 OHM 1%
 Order 'res .05 ohm 1w 1% bare element - MSR-1 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.050F-ND.
RES .05 OHM 5W 1% BARE ELEMENT - MSR-5 0.050 OHM 1%
 Order 'res .05 ohm 5w 1% bare element - MSR-5 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.050F-ND.
RES .005 OHM 1W 1% BARE ELEMENT - MSR-1 0.005 OHM 1%
 Order 'res .005 ohm 1w 1% bare element - MSR-1 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.005F-ND.
RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%
 Order 'res .01 ohm 1w 1% bare element - MSR-1 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.010F-ND.
RES .015 OHM 1W 1% BARE ELEMENT - MSR-1 0.015 OHM 1%
 Order 'res .015 ohm 1w 1% bare element - MSR-1 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.015F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES .05 OHM 3W 1% 4527 SMD - WSR3R0500FEA Next: RES .05 OHM 3W 1% FOIL SMD - FCSL76R050FER