RES .005 OHM 3W 1% BARE ELEMENT - MSR-3 0.005 OHM 1% - Resistors
| Digi-Key Part Number | MSR-3-0.005F-ND |
250 |
.47904 |
Extended Price
119.76 |
| Manufacturer Part Number | MSR-3 0.005 OHM 1% | |||
| Description | RES .005 OHM 3W 1% BARE ELEMENT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSR-3 0.005 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSR 3 0 005 OHM 1% MSR3 0005 OHM 1% MSR 3 0 005F ND MSR30005FND MSR-3-0.005F |
MSR-3 0.005 OHM 1% Specification Sheet
RES .005 OHM 3W 1% BARE ELEMENT - MSR-3 0.005 OHM 1% (MSR-3-0.005F-ND) - Resistors
Related parts Resistors :RES .005 OHM 3W 1% BARE ELEMENT - MSR-3 0.005 OHM 1%
Order 'res .005 ohm 3w 1% bare element - MSR-3 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.005F-ND.
RES .05 OHM 3W 1% BARE ELEMENT - MSR-3 0.050 OHM 1%
Order 'res .05 ohm 3w 1% bare element - MSR-3 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.050F-ND.
RES .01 OHM 3W 1% BARE ELEMENT - MSR-3 0.010 OHM 1%
Order 'res .01 ohm 3w 1% bare element - MSR-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.010F-ND.
RES .015 OHM 3W 1% BARE ELEMENT - MSR-3 0.015 OHM 1%
Order 'res .015 ohm 3w 1% bare element - MSR-3 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.015F-ND.
RES .02 OHM 3W 1% BARE ELEMENT - MSR-3 0.020 OHM 1%
Order 'res .02 ohm 3w 1% bare element - MSR-3 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.020F-ND.
RES .03 OHM 3W 1% BARE ELEMENT - MSR-3 0.030 OHM 1%
Order 'res .03 ohm 3w 1% bare element - MSR-3 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.030F-ND.
RES .04 OHM 3W 1% BARE ELEMENT - MSR-3 0.040 OHM 1%
Order 'res .04 ohm 3w 1% bare element - MSR-3 0.040 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.040F-ND.
RES .07 OHM 3W 1% BARE ELEMENT - MSR-3 0.070 OHM 1%
Order 'res .07 ohm 3w 1% bare element - MSR-3 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.070F-ND.
RES .08 OHM 3W 1% BARE ELEMENT - MSR-3 0.080 OHM 1%
Order 'res .08 ohm 3w 1% bare element - MSR-3 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.080F-ND.
RES .1 OHM 3W 1% BARE ELEMENT - MSR-3 0.100 OHM 1%
Order 'res .1 ohm 3w 1% bare element - MSR-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.100F-ND.
RES .005 OHM 5W 1% BARE ELEMENT - MSR-5 0.005 OHM 1%
Order 'res .005 ohm 5w 1% bare element - MSR-5 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.005F-ND.
RES .005 OHM 1W 1% BARE ELEMENT - MSR-1 0.005 OHM 1%
Order 'res .005 ohm 1w 1% bare element - MSR-1 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.005F-ND.
RES .005 OHM 3W 1% 3637 SMD - WSL36375L000FEA
Order 'res .005 ohm 3w 1% 3637 smd - WSL36375L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLI-.005CT-ND.
RES .005 OHM 3W 1% 3637 SMD - WSL36375L000FEA
Order 'res .005 ohm 3w 1% 3637 smd - WSL36375L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLI-.005TR-ND.
RES .005 OHM 3W 1% 4527 SMD - WSR35L000FEA
Order 'res .005 ohm 3w 1% 4527 smd - WSR35L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSRB-.005CT-ND.
Send this link via E-Mail
Help With This Screen
