Keywords:





RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1% - Resistors

0.01 Ohm 1W Through Hole Resistors Riedon MSR-1 0.010 OHM 1%

Digi-Key Part Number MSR-1-0.010F-ND
Price Break
250
Unit Price
.47252
Extended Price
118.13
Manufacturer Part NumberMSR-1 0.010 OHM 1%
DescriptionRES .01 OHM 1W 1% BARE ELEMENT
Quantity Available Non-Stock
All prices are in USD

Purchase 0.01 Ohm 1W Through Hole Resistors Riedon MSR-1 0.010 OHM 1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.01 Ohm 1W Through Hole Resistors Riedon MSR-1 0.010 OHM 1%
Technical/Catalog InformationMSR-1 0.010 OHM 1%
VendorRiedon
CategoryResistors
Resistance In Ohms0.01
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCurrent Sense, Metal Element
Temperature Coefficient-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSR 1 0 010 OHM 1%
MSR1 0010 OHM 1%
MSR 1 0 010F ND
MSR10010FND
MSR-1-0.010F

MSR-1 0.010 OHM 1% Specification Sheet

Image of RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%

RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1% (MSR-1-0.010F-ND) - Resistors

Related parts 0.01 Ohm 1W Through Hole Resistors Riedon MSR-1 0.010 OHM 1%
RES .015 OHM 1W 1% BARE ELEMENT - MSR-1 0.015 OHM 1%
 Order 'res .015 ohm 1w 1% bare element - MSR-1 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.015F-ND.
RES .07OHM 1W 1% BARE ELEMENT - MSR-1 0.070 OHM 1%
 Order 'res .07ohm 1w 1% bare element - MSR-1 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.070F-ND.
RES .08 OHM 1W 1% BARE ELEMENT - MSR-1 0.080 OHM 1%
 Order 'res .08 ohm 1w 1% bare element - MSR-1 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.080F-ND.
RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%
 Order 'res .01 ohm 1w 1% bare element - MSR-1 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-1-0.010F-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
 Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010FTR-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
 Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.01FICT-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
 Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSRN10.01FIDKR-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% I
 Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.01FITR-ND.
RES .01 OHM 1W 1% 2010 SMD - CSR 1 0.01 1% I
 Order 'res .01 ohm 1w 1% 2010 smd - CSR 1 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR10.01FI-ND.
RES .01 OHM 1W 1% 2010 SMD - CSRN 1 0.01 1% R
 Order 'res .01 ohm 1w 1% 2010 smd - CSRN 1 0.01 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.01FRTR-ND.
RES .01 OHM 1W 1% 2010 SMD - WSL2010R0100FEA18
 Order 'res .01 ohm 1w 1% 2010 smd - WSL2010R0100FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.01CT-ND.
RES .01 OHM 1W 1% 2010 SMD - WSL2010R0100FEA18
 Order 'res .01 ohm 1w 1% 2010 smd - WSL2010R0100FEA18' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLF-.01TR-ND.
RES .01 OHM 1W 1% 2512 SMD - WSL2512R0100FEA
 Order 'res .01 ohm 1w 1% 2512 smd - WSL2512R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.01CT-ND.
RES .01 OHM 1W 1% 2512 SMD - WSL2512R0100FEA
 Order 'res .01 ohm 1w 1% 2512 smd - WSL2512R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.01TR-ND.
RES .01 OHM 1W 1% 0815 SMD - RL3720WT-R010-F
 Order 'res .01 ohm 1w 1% 0815 smd - RL3720WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.01FCT-ND.

Options for 0.01 Ohm 1W Through Hole Resistors Riedon MSR-1 0.010 OHM 1%
Send this link via E-Mail
Help With This Screen

RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010FER Next: RES .01 OHM 1W 1% WIREWOUND - MTL-1A-.01
RES .01 OHM 1W 1% BARE ELEMENT - MSR-1 0.010 OHM 1%