RES .005 OHM 5W 3% BARE ELEMENT - MS-5 0.005 OHM 3% - Resistors
0.005 Ohm 5W Through Hole Resistors Riedon MS-5 0.005 OHM 3%
| Digi-Key Part Number | MS-5-0.005H-ND |
250 |
.27524 |
Extended Price
68.81 |
| Manufacturer Part Number | MS-5 0.005 OHM 3% | |||
| Description | RES .005 OHM 5W 3% BARE ELEMENT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-5 0.005 OHM 3% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 5W |
| Tolerance | ±3% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 5 0 005 OHM 3% MS5 0005 OHM 3% MS 5 0 005H ND MS50005HND MS-5-0.005H |
MS-5 0.005 OHM 3% Specification Sheet
RES .005 OHM 5W 3% BARE ELEMENT - MS-5 0.005 OHM 3% (MS-5-0.005H-ND) - Resistors
Related parts 0.005 Ohm 5W Through Hole Resistors Riedon MS-5 0.005 OHM 3%RES .005 OHM 5W 3% BARE ELEMENT - MS-5 0.005 OHM 3%
Order 'res .005 ohm 5w 3% bare element - MS-5 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.005H-ND.
RES .04 OHM 5W 3% BARE ELEMENT - MS-5 0.040 OHM 3%
Order 'res .04 ohm 5w 3% bare element - MS-5 0.040 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.040H-ND.
RES .05 OHM 5W 3% BARE ELEMENT - MS-5 0.050 OHM 3%
Order 'res .05 ohm 5w 3% bare element - MS-5 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.050H-ND.
RES .01 OHM 5W 3% BARE ELEMENT - MS-5 0.010 OHM 3%
Order 'res .01 ohm 5w 3% bare element - MS-5 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.010H-ND.
RES .015 OHM 5W 3% BARE ELEMENT - MS-5 0.015 OHM 3%
Order 'res .015 ohm 5w 3% bare element - MS-5 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.015H-ND.
RES .02 OHM 5W 3% BARE ELEMENT - MS-5 0.020 OHM 3%
Order 'res .02 ohm 5w 3% bare element - MS-5 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.020H-ND.
RES .03 OHM 5W 3% BARE ELEMENT - MS-5 0.030 OHM 3%
Order 'res .03 ohm 5w 3% bare element - MS-5 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.030H-ND.
RES .005 OHM 1W 3% BARE ELEMENT - MS-1 0.005 OHM 3%
Order 'res .005 ohm 1w 3% bare element - MS-1 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.005H-ND.
RES .005 OHM 5W 1% BARE ELEMENT - MSR-5 0.005 OHM 1%
Order 'res .005 ohm 5w 1% bare element - MSR-5 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.005F-ND.
RES .05 OHM 5W 1% BARE ELEMENT - MSR-5 0.050 OHM 1%
Order 'res .05 ohm 5w 1% bare element - MSR-5 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.050F-ND.
RES .04 OHM 5W 1% BARE ELEMENT - MSR-5 0.040 OHM 1%
Order 'res .04 ohm 5w 1% bare element - MSR-5 0.040 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.040F-ND.
RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%
Order 'res .005 ohm 3w 3% bare element - MS-3 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.005H-ND.
RES .05 OHM 1W 3% BARE ELEMENT - MS-1 0.050 OHM 3%
Order 'res .05 ohm 1w 3% bare element - MS-1 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.050H-ND.
RES .05 OHM 3W 3% BARE ELEMENT - MS-3 0.050 OHM 3%
Order 'res .05 ohm 3w 3% bare element - MS-3 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.050H-ND.
RES .01 OHM 5W 1% BARE ELEMENT - MSR-5 0.010 OHM 1%
Order 'res .01 ohm 5w 1% bare element - MSR-5 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.010F-ND.
Options for 0.005 Ohm 5W Through Hole Resistors Riedon MS-5 0.005 OHM 3%
Send this link via E-Mail
Help With This Screen
