RES .01 OHM 3W 3% BARE ELEMENT - MS-3 0.010 OHM 3% - Resistors
0.01 Ohm 3W Through Hole Resistors Riedon MS-3 0.010 OHM 3%
| Digi-Key Part Number | MS-3-0.010H-ND |
250 |
.27224 |
Extended Price
68.06 |
| Manufacturer Part Number | MS-3 0.010 OHM 3% | |||
| Description | RES .01 OHM 3W 3% BARE ELEMENT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-3 0.010 OHM 3% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 3W |
| Tolerance | ±3% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 3 0 010 OHM 3% MS3 0010 OHM 3% MS 3 0 010H ND MS30010HND MS-3-0.010H |
MS-3 0.010 OHM 3% Specification Sheet
RES .01 OHM 3W 3% BARE ELEMENT - MS-3 0.010 OHM 3% (MS-3-0.010H-ND) - Resistors
Related parts 0.01 Ohm 3W Through Hole Resistors Riedon MS-3 0.010 OHM 3%RES .01 OHM 3W 1% BARE ELEMENT - MSR-3 0.010 OHM 1%
Order 'res .01 ohm 3w 1% bare element - MSR-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.010F-ND.
RES .07 OHM 3W 1% BARE ELEMENT - MSR-3 0.070 OHM 1%
Order 'res .07 ohm 3w 1% bare element - MSR-3 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.070F-ND.
RES .08 OHM 3W 1% BARE ELEMENT - MSR-3 0.080 OHM 1%
Order 'res .08 ohm 3w 1% bare element - MSR-3 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.080F-ND.
RES .07 OHM 3W 3% BARE ELEMENT - MS-3 0.070 OHM 3%
Order 'res .07 ohm 3w 3% bare element - MS-3 0.070 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.070H-ND.
RES .08 OHM 3W 3% BARE ELEMENT - MS-3 0.080 OHM 3%
Order 'res .08 ohm 3w 3% bare element - MS-3 0.080 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.080H-ND.
RES .01 OHM 3W 3% BARE ELEMENT - MS-3 0.010 OHM 3%
Order 'res .01 ohm 3w 3% bare element - MS-3 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.010H-ND.
RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%
Order 'res .005 ohm 3w 3% bare element - MS-3 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.005H-ND.
RES .015 OHM 3W 3% BARE ELEMENT - MS-3 0.015 OHM 3%
Order 'res .015 ohm 3w 3% bare element - MS-3 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.015H-ND.
RES .02 OHM 3W 3% BARE ELEMENT - MS-3 0.020 OHM 3%
Order 'res .02 ohm 3w 3% bare element - MS-3 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.020H-ND.
RES .03 OHM 3W 3% BARE ELEMENT - MS-3 0.030 OHM 3%
Order 'res .03 ohm 3w 3% bare element - MS-3 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.030H-ND.
RES .04 OHM 3W 3% BARE ELEMENT - MS-3 0.040 OHM 3%
Order 'res .04 ohm 3w 3% bare element - MS-3 0.040 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.040H-ND.
RES .05 OHM 3W 3% BARE ELEMENT - MS-3 0.050 OHM 3%
Order 'res .05 ohm 3w 3% bare element - MS-3 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.050H-ND.
RES .1 OHM 3W 3% BARE ELEMENT - MS-3 0.100 OHM 3%
Order 'res .1 ohm 3w 3% bare element - MS-3 0.100 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.100H-ND.
RES .005 OHM 3W 1% BARE ELEMENT - MSR-3 0.005 OHM 1%
Order 'res .005 ohm 3w 1% bare element - MSR-3 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.005F-ND.
RES .015 OHM 3W 1% BARE ELEMENT - MSR-3 0.015 OHM 1%
Order 'res .015 ohm 3w 1% bare element - MSR-3 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.015F-ND.
Options for 0.01 Ohm 3W Through Hole Resistors Riedon MS-3 0.010 OHM 3%
Send this link via E-Mail
Help With This Screen
