Keywords:





0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%

RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3% - Resistors

Digi-Key Part Number MS-3-0.005H-ND
Price Break
250
Unit Price
.28052
Extended Price
70.13
Manufacturer Part NumberMS-3 0.005 OHM 3%
DescriptionRES .005 OHM 3W 3% BARE ELEMENT
Quantity Available Non-Stock
All prices are in USD

Purchase 0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%
Technical/Catalog InformationMS-3 0.005 OHM 3%
VendorRiedon
CategoryResistors
Resistance In Ohms0.005
Power (Watts)3W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense, Metal Element
Temperature Coefficient-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MS 3 0 005 OHM 3%
MS3 0005 OHM 3%
MS 3 0 005H ND
MS30005HND
MS-3-0.005H

MS-3 0.005 OHM 3% Specification Sheet

Image of RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%

RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3% (MS-3-0.005H-ND) - Resistors

Related parts 0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%
0.005 Ohm 3W Through Hole Resistors Riedon MSR-3 0.005 OHM 1%
 Order 'res .005 ohm 3w 1% bare element - MSR-3 0.005 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.005F-ND.
0.07 Ohm 3W Current Sense Riedon MSR-3 0.070 OHM 1%
 Order 'res .07 ohm 3w 1% bare element - MSR-3 0.070 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.070F-ND.
0.08 Ohm 3W Current Sense Riedon MSR-3 0.080 OHM 1%
 Order 'res .08 ohm 3w 1% bare element - MSR-3 0.080 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.080F-ND.
0.05 Ohm 3W Through Hole Resistors Riedon MS-3 0.050 OHM 3%
 Order 'res .05 ohm 3w 3% bare element - MS-3 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.050H-ND.
0.07 Ohm 3W Current Sense Riedon MS-3 0.070 OHM 3%
 Order 'res .07 ohm 3w 3% bare element - MS-3 0.070 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.070H-ND.
0.08 Ohm 3W Current Sense Riedon MS-3 0.080 OHM 3%
 Order 'res .08 ohm 3w 3% bare element - MS-3 0.080 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.080H-ND.
0.05 Ohm 3W Through Hole Resistors Riedon MSR-3 0.050 OHM 1%
 Order 'res .05 ohm 3w 1% bare element - MSR-3 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.050F-ND.
0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%
 Order 'res .005 ohm 3w 3% bare element - MS-3 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.005H-ND.
0.01 Ohm 3W Through Hole Resistors Riedon MS-3 0.010 OHM 3%
 Order 'res .01 ohm 3w 3% bare element - MS-3 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.010H-ND.
0.015 Ohm 3W Through Hole Resistors Riedon MS-3 0.015 OHM 3%
 Order 'res .015 ohm 3w 3% bare element - MS-3 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.015H-ND.
0.02 Ohm 3W Through Hole Resistors Riedon MS-3 0.020 OHM 3%
 Order 'res .02 ohm 3w 3% bare element - MS-3 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.020H-ND.
0.03 Ohm 3W Through Hole Resistors Riedon MS-3 0.030 OHM 3%
 Order 'res .03 ohm 3w 3% bare element - MS-3 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.030H-ND.
0.04 Ohm 3W Through Hole Resistors Riedon MS-3 0.040 OHM 3%
 Order 'res .04 ohm 3w 3% bare element - MS-3 0.040 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.040H-ND.
0.10 Ohm 3W Through Hole Resistors Riedon MS-3 0.100 OHM 3%
 Order 'res .1 ohm 3w 3% bare element - MS-3 0.100 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.100H-ND.
0.01 Ohm 3W Through Hole Resistors Riedon MSR-3 0.010 OHM 1%
 Order 'res .01 ohm 3w 1% bare element - MSR-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-3-0.010F-ND.

Options for 0.005 Ohm 3W Through Hole Resistors Riedon MS-3 0.005 OHM 3%
Send this link via E-Mail
Help With This Screen

RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES .005 OHM 3W 1% WIREWOUND - MTL-2B-.005 Next: RES .005 OHM 3W 5% WW SMD - S-3 0.005 OHM 5%
RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%