RES .1 OHM 1W 3% BARE ELEMENT - MS-1 0.100 OHM 3%
| Digi-Key Part Number | MS-1-0.100H-ND |
250 |
.34000 |
Extended Price
85.00 |
| Manufacturer Part Number | MS-1 0.100 OHM 3% | |||
| Description | RES .1 OHM 1W 3% BARE ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS-1 0.100 OHM 3% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 1W |
| Tolerance | ±3% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Current Sense |
| Voltage - Working | 0.316V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS 1 0 100 OHM 3% MS1 0100 OHM 3% MS 1 0 100H ND MS10100HND MS-1-0.100H |
MS-1 0.100 OHM 3% Specification Sheet
RES .1 OHM 1W 3% BARE ELEMENT - MS-1 0.100 OHM 3% (MS-1-0.100H-ND)
Related parts :RES .005 OHM 1W 3% BARE ELEMENT - MS-1 0.005 OHM 3%
Order 'res .005 ohm 1w 3% bare element - MS-1 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.005H-ND.
RES .010 OHM 1W 3% BARE ELEMENT - MS-1 0.010 OHM 3%
Order 'res .010 ohm 1w 3% bare element - MS-1 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.010H-ND.
RES .015 OHM 1W 3% BARE ELEMENT - MS-1 0.015 OHM 3%
Order 'res .015 ohm 1w 3% bare element - MS-1 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.015H-ND.
RES .02 OHM 1W 3% BARE ELEMENT - MS-1 0.020 OHM 3%
Order 'res .02 ohm 1w 3% bare element - MS-1 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.020H-ND.
RES .03 OHM 1W 3% BARE ELEMENT - MS-1 0.030 OHM 3%
Order 'res .03 ohm 1w 3% bare element - MS-1 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.030H-ND.
RES .04 OHM 1W 3% BARE ELEMENT - MS-1 0.040 OHM 3%
Order 'res .04 ohm 1w 3% bare element - MS-1 0.040 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.040H-ND.
RES .05 OHM 1W 3% BARE ELEMENT - MS-1 0.050 OHM 3%
Order 'res .05 ohm 1w 3% bare element - MS-1 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.050H-ND.
RES .07 OHM 1W 3% BARE ELEMENT - MS-1 0.070 OHM 3%
Order 'res .07 ohm 1w 3% bare element - MS-1 0.070 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.070H-ND.
RES .08 OHM 1W 3% BARE ELEMENT - MS-1 0.080 OHM 3%
Order 'res .08 ohm 1w 3% bare element - MS-1 0.080 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.080H-ND.
RES .1 OHM 1W 3% BARE ELEMENT - MS-1 0.100 OHM 3%
Order 'res .1 ohm 1w 3% bare element - MS-1 0.100 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.100H-ND.
RES .005 OHM 3W 3% BARE ELEMENT - MS-3 0.005 OHM 3%
Order 'res .005 ohm 3w 3% bare element - MS-3 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.005H-ND.
RES .01 OHM 3W 3% BARE ELEMENT - MS-3 0.010 OHM 3%
Order 'res .01 ohm 3w 3% bare element - MS-3 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.010H-ND.
RES .015 OHM 3W 3% BARE ELEMENT - MS-3 0.015 OHM 3%
Order 'res .015 ohm 3w 3% bare element - MS-3 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.015H-ND.
RES .02 OHM 3W 3% BARE ELEMENT - MS-3 0.020 OHM 3%
Order 'res .02 ohm 3w 3% bare element - MS-3 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.020H-ND.
RES .03 OHM 3W 3% BARE ELEMENT - MS-3 0.030 OHM 3%
Order 'res .03 ohm 3w 3% bare element - MS-3 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-3-0.030H-ND.
Send this link via E-Mail
Help With This Screen