Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN CARDEDGE 72POS 1MM SMD - ABE36DHFN

Digi-Key Part Number ABE36DHFN-ND
Price Break
10
Unit Price
17.07000
Extended Price
170.70
Manufacturer Part NumberABE36DHFN
DescriptionCONN CARDEDGE 72POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE36DHFN
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE36DHFN
ABE36DHFN

ABE36DHFN Specification Sheet

Image of CONN CARDEDGE 72POS 1MM SMD - ABE36DHFN

CONN CARDEDGE 72POS 1MM SMD - ABE36DHFN (ABE36DHFN-ND)

Related parts :
CONN CARDEDGE 72POS 1MM SMD - ABE36DHFN
 Order 'conn cardedge 72pos 1mm smd - ABE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHFN-ND.
CONN CARDEDGE 72POS 1MM SMD - ABE36DHFR
 Order 'conn cardedge 72pos 1mm smd - ABE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHFR-ND.
CONN CARDEDGE 72POS 1MM SMD - ACE36DHFN
 Order 'conn cardedge 72pos 1mm smd - ACE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE36DHFN-ND.
CONN CARDEDGE 72POS 1MM SMD - ACE36DHFR
 Order 'conn cardedge 72pos 1mm smd - ACE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE36DHFR-ND.
CONN CARDEDGE 72POS 1MM SMD - GBE36DHFD
 Order 'conn cardedge 72pos 1mm smd - GBE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE36DHFD-ND.
CONN CARDEDGE 72POS 1MM SMD - GBE36DHFN
 Order 'conn cardedge 72pos 1mm smd - GBE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE36DHFN-ND.
CONN CARDEDGE 72POS 1MM SMD - GBE36DHFR
 Order 'conn cardedge 72pos 1mm smd - GBE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE36DHFR-ND.
CONN CARDEDGE 72POS 1MM SMD - GBE36DHFT
 Order 'conn cardedge 72pos 1mm smd - GBE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE36DHFT-ND.
CONN CARDEDGE 72POS 1MM SMD - GCE36DHFD
 Order 'conn cardedge 72pos 1mm smd - GCE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE36DHFD-ND.
CONN CARDEDGE 72POS 1MM SMD - GCE36DHFN
 Order 'conn cardedge 72pos 1mm smd - GCE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE36DHFN-ND.
CONN CARDEDGE 72POS 1MM SMD - GCE36DHFR
 Order 'conn cardedge 72pos 1mm smd - GCE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE36DHFR-ND.
CONN CARDEDGE 72POS 1MM SMD - GCE36DHFT
 Order 'conn cardedge 72pos 1mm smd - GCE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE36DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN CARDEDGE 72POS .156 X .200 - 357-072-520-202 Next: CONN CARDEDGE 72POS 1MM SMD - ABE36DHFR