UNIV BOARD MOUNT W/RELEASE .87" - UBMC-22.0M-01 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | UBMC-22.0M-01-ND |
500 |
.16174 |
Extended Price
80.87 |
| Manufacturer Part Number | UBMC-22.0M-01 | |||
| Description | UNIV BOARD MOUNT W/RELEASE .87" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UBMC-22.0M-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.87" (22.0mm) |
| Holding Type | Edge-Holding, Clip release |
| Length | 1.26" (32.00mm) |
| Mounting Type | Arrowhead, Snap-Lock, Winged |
| Material | Nylon |
| Mounting Hole Diameter | - |
| Mounting Panel Thickness | 0.040 ~ 0.090" (1.00 ~ 2.30mm) |
| Support Hole Diameter | - |
| Support Panel Thickness | 0.060 ~ 0.090" (1.50 ~ 2.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UBMC 22 0M 01 UBMC220M01 |
UBMC-22.0M-01 Specification Sheet
UNIV BOARD MOUNT W/RELEASE .87" - UBMC-22.0M-01 (UBMC-22.0M-01-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:UNIV BOARD MOUNT W/RELEASE .87" - UBMC-22.0M-01
Order 'univ board mount w/release .87" - UBMC-22.0M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-22.0M-01-ND.
UNIV BOARD MOUNT W/RELEASE .48" - UBMC-12.3M-01
Order 'univ board mount w/release .48" - UBMC-12.3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-12.3M-01-ND.
UNIV BOARD MOUNT W/RELEASE .61" - UBMC-15.5M-01
Order 'univ board mount w/release .61" - UBMC-15.5M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-15.5M-01-ND.
UNIVERSAL BOARD MOUNT .87" - UBM-22.0M-01
Order 'universal board mount .87" - UBM-22.0M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-22.0M-01-ND.
UNIVERSAL BOARD MOUNT .48" - UBM-12.3M-01
Order 'universal board mount .48" - UBM-12.3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-12.3M-01-ND.
UNIVERSAL BOARD MOUNT .61" - UBM-15.5M-01
Order 'universal board mount .61" - UBM-15.5M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-15.5M-01-ND.
BOARD MOUNT STRIP BLACK 4' - BMS-S-48
Order 'board mount strip black 4' - BMS-S-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BMS-S-48-ND.
MINI-MOUNT BUTTON NAT .27X.33" - MMB-125-01
Order 'mini-mount button nat .27x.33" - MMB-125-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-125-01-ND.
MINI-MOUNT BUTTON NAT .41X.44" - MMB-136-01
Order 'mini-mount button nat .41x.44" - MMB-136-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-136-01-ND.
MINI-MOUNT BUTTON NAT .50X.43" - MMB-187-01
Order 'mini-mount button nat .50x.43" - MMB-187-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-187-01-ND.
MINI-MOUNT BUTTON NAT .50X.64" - MMB-250-01
Order 'mini-mount button nat .50x.64" - MMB-250-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MMB-250-01-ND.
CIRCUIT BOARD SUPPORT 5/8" NAT - CBS-10-01
Order 'circuit board support 5/8" nat - CBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-10-01-ND.
CIRCUIT BOARD SUPPORT 3/4" NAT - CBS-12-01
Order 'circuit board support 3/4" nat - CBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-12-01-ND.
CIRCUIT BOARD SUPPORT 7/8" NAT - CBS-14-01
Order 'circuit board support 7/8" nat - CBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-14-01-ND.
CIRCUIT BOARD SUPPORT 3/16" NAT - CBS-3-01
Order 'circuit board support 3/16" nat - CBS-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-3-01-ND.
Send this link via E-Mail
Help With This Screen
