Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 72POS 1MM SMD - ABE36DHFD - Connectors

Digi-Key Part Number ABE36DHFD-ND
Price Break
10
Unit Price
17.07000
Extended Price
170.70
Manufacturer Part NumberABE36DHFD
DescriptionCONN EDGECARD 72POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE36DHFD
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE36DHFD
ABE36DHFD

ABE36DHFD Specification Sheet

Image of CONN EDGECARD 72POS 1MM SMD - ABE36DHFD

CONN EDGECARD 72POS 1MM SMD - ABE36DHFD (ABE36DHFD-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 72POS 1MM SMD - ABE36DHFD
 Order 'conn edgecard 72pos 1mm smd - ABE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHFD-ND.
CONN EDGECARD 72POS 1MM SMD - ABE36DHFT
 Order 'conn edgecard 72pos 1mm smd - ABE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHFT-ND.
CONN EDGECARD 72POS 1MM SMD - ACE36DHFD
 Order 'conn edgecard 72pos 1mm smd - ACE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE36DHFD-ND.
CONN EDGECARD 72POS 1MM SMD - ACE36DHFT
 Order 'conn edgecard 72pos 1mm smd - ACE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE36DHFT-ND.
CONN EDGECARD 72POS 1MM SMD - RBE36DHFD
 Order 'conn edgecard 72pos 1mm smd - RBE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE36DHFD-ND.
CONN EDGECARD 72POS 1MM SMD - RBE36DHFN
 Order 'conn edgecard 72pos 1mm smd - RBE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE36DHFN-ND.
CONN EDGECARD 72POS 1MM SMD - RBE36DHFR
 Order 'conn edgecard 72pos 1mm smd - RBE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE36DHFR-ND.
CONN EDGECARD 72POS 1MM SMD - RBE36DHFT
 Order 'conn edgecard 72pos 1mm smd - RBE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE36DHFT-ND.
CONN EDGECARD 72POS 1MM SMD - RCE36DHFD
 Order 'conn edgecard 72pos 1mm smd - RCE36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE36DHFD-ND.
CONN EDGECARD 72POS 1MM SMD - RCE36DHFN
 Order 'conn edgecard 72pos 1mm smd - RCE36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE36DHFN-ND.
CONN EDGECARD 72POS 1MM SMD - RCE36DHFR
 Order 'conn edgecard 72pos 1mm smd - RCE36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE36DHFR-ND.
CONN EDGECARD 72POS 1MM SMD - RCE36DHFT
 Order 'conn edgecard 72pos 1mm smd - RCE36DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE36DHFT-ND.
CONN EDGECARD 72POS .050 SMD - ABB36DHFD
 Order 'conn edgecard 72pos .050 smd - ABB36DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHFD-ND.
CONN EDGECARD 72POS .050 SMD - ABB36DHFN
 Order 'conn edgecard 72pos .050 smd - ABB36DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHFN-ND.
CONN EDGECARD 72POS .050 SMD - ABB36DHFR
 Order 'conn edgecard 72pos .050 smd - ABB36DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 72POS 1MM DIP SLD - GCE36DHHT Next: CONN EDGECARD 72POS 1MM SMD - ABE36DHFT