TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7-F - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 300mW Diodes Inc (VA) NPN MMBT3904-7-F
| Digi-Key Part Number | MMBT3904-FDIDKR-ND |
1 10 100 250 500 1000 |
.28000 .18400 .08000 .05200 .03700 .02600 |
Extended Price
0.28 1.84 8.00 13.00 18.50 26.00 |
| Manufacturer Part Number | MMBT3904-7-F | |||
| Description | TRANS NPN 40V 350MW SMD SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBT3904-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA |
| Frequency - Transition | 300MHz |
| Current - Collector Cutoff (Max) | 50nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBT3904 7 F MMBT39047F MMBT3904 FDIDKR ND MMBT3904FDIDKRND MMBT3904-FDIDKR |
MMBT3904-7-F Specification Sheet
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7-F (MMBT3904-FDIDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 300mW Diodes Inc (VA) NPN MMBT3904-7-FTRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3904-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT3904DICT-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3904-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT3904DITR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3904-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT3904-FDICT-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3904-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT3904-FDITR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3904-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3904-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT3904-FDIDKR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT3903
Order 'trans npn 40v 350mw smd sot23-3 - MMBT3903' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT3903DITR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT2222A-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT2222A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2222ADICT-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT2222A-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT2222A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT2222ADITR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT2222A-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT2222A-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2222A-FDICT-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT2222A-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT2222A-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2222A-FDIDKR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT2222A-7-F
Order 'trans npn 40v 350mw smd sot23-3 - MMBT2222A-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT2222A-FDITR-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT4401-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT4401-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT4401DICT-ND.
TRANS NPN 40V 350MW SMD SOT23-3 - MMBT4401-7
Order 'trans npn 40v 350mw smd sot23-3 - MMBT4401-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT4401DITR-ND.
TRANS PNP 40V 350MW SMD SOT23-3 - MMBT3905
Order 'trans pnp 40v 350mw smd sot23-3 - MMBT3905' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT3905DITR-ND.
TRANS PNP 40V 350MW SMD SOT23-3 - MMBT4403-7
Order 'trans pnp 40v 350mw smd sot23-3 - MMBT4403-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT4403DICT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 300mW Diodes Inc (VA) NPN MMBT3904-7-F
Send this link via E-Mail
Help With This Screen
