UNIV BOARD MOUNT W/RELEASE .61" - UBMC-15.5M-01
Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding, Clip release Richco Plastic Co UBMC-15.5M-01
| Digi-Key Part Number | UBMC-15.5M-01-ND |
500 |
.15544 |
Extended Price
77.72 |
| Manufacturer Part Number | UBMC-15.5M-01 | |||
| Description | UNIV BOARD MOUNT W/RELEASE .61" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UBMC-15.5M-01 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.61" (15.5mm) |
| Holding Type | Edge-Holding, Clip release |
| Length | 1.00" (25.40mm) |
| Mounting Type | Arrowhead, Snap-Lock, Winged |
| Material | Nylon |
| Mounting Hole Diameter | - |
| Mounting Panel Thickness | 0.040 ~ 0.090" (1.00 ~ 2.30mm) |
| Support Hole Diameter | - |
| Support Panel Thickness | 0.060 ~ 0.090" (1.50 ~ 2.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UBMC 15 5M 01 UBMC155M01 |
UBMC-15.5M-01 Specification Sheet
UNIV BOARD MOUNT W/RELEASE .61" - UBMC-15.5M-01 (UBMC-15.5M-01-ND)
Related parts Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding, Clip release Richco Plastic Co UBMC-15.5M-01UNIV BOARD MOUNT W/RELEASE .61" - UBMC-15.5M-01
Order 'univ board mount w/release .61" - UBMC-15.5M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-15.5M-01-ND.
UNIV BOARD MOUNT W/RELEASE .48" - UBMC-12.3M-01
Order 'univ board mount w/release .48" - UBMC-12.3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-12.3M-01-ND.
UNIV BOARD MOUNT W/RELEASE .87" - UBMC-22.0M-01
Order 'univ board mount w/release .87" - UBMC-22.0M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBMC-22.0M-01-ND.
UNIVERSAL BOARD MOUNT .61" - UBM-15.5M-01
Order 'universal board mount .61" - UBM-15.5M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-15.5M-01-ND.
UNIVERSAL BOARD MOUNT .48" - UBM-12.3M-01
Order 'universal board mount .48" - UBM-12.3M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-12.3M-01-ND.
UNIVERSAL BOARD MOUNT .87" - UBM-22.0M-01
Order 'universal board mount .87" - UBM-22.0M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number UBM-22.0M-01-ND.
CIRC BOARD SUPPORT 3/8 INCH - RLCBSPR-6-01
Order 'circ board support 3/8 inch - RLCBSPR-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RLCBSPR-6-01-ND.
CBS ON BASE TEARDROP W/ADH 1/4" - CBSBT-4-01A-RT
Order 'cbs on base teardrop w/adh 1/4" - CBSBT-4-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSBT-4-01A-RT-ND.
CBS ON BASE TEARDROP W/ADH 1/2" - CBSBT-8-01A-RT
Order 'cbs on base teardrop w/adh 1/2" - CBSBT-8-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSBT-8-01A-RT-ND.
CBS DUAL LOCKING TEARDROP 1/16" - DLCBST-1-01
Order 'cbs dual locking teardrop 1/16" - DLCBST-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-1-01-ND.
CBS DUAL LOCKING TEARDROP 1/8" - DLCBST-2-01
Order 'cbs dual locking teardrop 1/8" - DLCBST-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-2-01-ND.
CBS DUAL LOCKING TEARDROP 1/4" - DLCBST-4-01
Order 'cbs dual locking teardrop 1/4" - DLCBST-4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-4-01-ND.
CBS DUAL LOCKING TEARDROP 1/2" - DLCBST-8-01
Order 'cbs dual locking teardrop 1/2" - DLCBST-8-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBST-8-01-ND.
SUPT POST DUAL LOCK POST 1" - DLMSP-16-01
Order 'supt post dual lock post 1" - DLMSP-16-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLMSP-16-01-ND.
SUPT POST DUAL LOCK POST 1 1/8" - DLMSP-18-01
Order 'supt post dual lock post 1 1/8" - DLMSP-18-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLMSP-18-01-ND.
Options for Board Support Hardware, Fasteners, Accessory Nylon Edge-Holding, Clip release Richco Plastic Co UBMC-15.5M-01
Send this link via E-Mail
Help With This Screen
