Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE34DHRT
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRT - Connectors
| Digi-Key Part Number | ABE34DHRT-ND |
10 |
17.43000 |
Extended Price
174.30 |
| Manufacturer Part Number | ABE34DHRT | |||
| Description | CONN CARD EXTEND 68POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE34DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE34DHRT ABE34DHRT |
ABE34DHRT Specification Sheet
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRT (ABE34DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE34DHRTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE34DHRT
Order 'conn card extend 68pos 1mm sld - ABE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE34DHRD
Order 'conn card extend 68pos 1mm sld - ABE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN
Order 'conn card extend 68pos 1mm sld - ABE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE34DHRR
Order 'conn card extend 68pos 1mm sld - ABE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE34DHRD
Order 'conn card extend 68pos 1mm sld - ACE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE34DHRN
Order 'conn card extend 68pos 1mm sld - ACE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE34DHRR
Order 'conn card extend 68pos 1mm sld - ACE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE34DHRT
Order 'conn card extend 68pos 1mm sld - ACE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE34DHRD
Order 'conn card extend 68pos 1mm sld - GBE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBE34DHRN
Order 'conn card extend 68pos 1mm sld - GBE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBE34DHRR
Order 'conn card extend 68pos 1mm sld - GBE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE34DHRT
Order 'conn card extend 68pos 1mm sld - GBE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCE34DHRD
Order 'conn card extend 68pos 1mm sld - GCE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE34DHRN
Order 'conn card extend 68pos 1mm sld - GCE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCE34DHRR
Order 'conn card extend 68pos 1mm sld - GCE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE34DHRT
Send this link via E-Mail
Help With This Screen
