Keywords:





CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN

Digi-Key Part Number ABE34DHRN-ND
Price Break
10
Unit Price
16.17000
Extended Price
161.70
Manufacturer Part NumberABE34DHRN
DescriptionCONN CARD EXTEND 68POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN
Technical/Catalog InformationABE34DHRN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 68
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE34DHRN
ABE34DHRN

ABE34DHRN Specification Sheet

Image of CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN

CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN (ABE34DHRN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN
 Order 'conn card extend 68pos 1mm sld - ABE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRN-ND.
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRD
 Order 'conn card extend 68pos 1mm sld - ABE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRD-ND.
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRR
 Order 'conn card extend 68pos 1mm sld - ABE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRR-ND.
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRT
 Order 'conn card extend 68pos 1mm sld - ABE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHRT-ND.
CONN CARD EXTEND 68POS 1MM SLD - ACE34DHRD
 Order 'conn card extend 68pos 1mm sld - ACE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRD-ND.
CONN CARD EXTEND 68POS 1MM SLD - ACE34DHRN
 Order 'conn card extend 68pos 1mm sld - ACE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRN-ND.
CONN CARD EXTEND 68POS 1MM SLD - ACE34DHRR
 Order 'conn card extend 68pos 1mm sld - ACE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRR-ND.
CONN CARD EXTEND 68POS 1MM SLD - ACE34DHRT
 Order 'conn card extend 68pos 1mm sld - ACE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHRT-ND.
CONN CARD EXTEND 68POS 1MM SLD - GBE34DHRD
 Order 'conn card extend 68pos 1mm sld - GBE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRD-ND.
CONN CARD EXTEND 68POS 1MM SLD - GBE34DHRN
 Order 'conn card extend 68pos 1mm sld - GBE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRN-ND.
CONN CARD EXTEND 68POS 1MM SLD - GBE34DHRR
 Order 'conn card extend 68pos 1mm sld - GBE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRR-ND.
CONN CARD EXTEND 68POS 1MM SLD - GBE34DHRT
 Order 'conn card extend 68pos 1mm sld - GBE34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHRT-ND.
CONN CARD EXTEND 68POS 1MM SLD - GCE34DHRD
 Order 'conn card extend 68pos 1mm sld - GCE34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRD-ND.
CONN CARD EXTEND 68POS 1MM SLD - GCE34DHRN
 Order 'conn card extend 68pos 1mm sld - GCE34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRN-ND.
CONN CARD EXTEND 68POS 1MM SLD - GCE34DHRR
 Order 'conn card extend 68pos 1mm sld - GCE34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE34DHRN
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRD Next: CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRR
CONN CARD EXTEND 68POS 1MM SLD - ABE34DHRN