Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT

CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT - Connectors

Digi-Key Part Number ABE34DHHT-ND
Price Break
10
Unit Price
17.83500
Extended Price
178.35
Manufacturer Part NumberABE34DHHT
DescriptionCONN EDGECARD 68POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
Technical/Catalog InformationABE34DHHT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 68
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE34DHHT
ABE34DHHT

ABE34DHHT Specification Sheet

Image of CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT

CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT (ABE34DHHT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR Next: CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHD
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT