Keywords:





CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR

Digi-Key Part Number ABE34DHHR-ND
Price Break
10
Unit Price
17.83500
Extended Price
178.35
Manufacturer Part NumberABE34DHHR
DescriptionCONN EDGECARD 68POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
Technical/Catalog InformationABE34DHHR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 68
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE34DHHR
ABE34DHHR

ABE34DHHR Specification Sheet

Image of CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR

CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR (ABE34DHHR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHR-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHD-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHN-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHT-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHD-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHN-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHR-ND.
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHT-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GBE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHD-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GBE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHN-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GBE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHR-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GBE34DHHT
 Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHT-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GCE34DHHD
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHD-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GCE34DHHN
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHN-ND.
CONN EDGECARD 68POS 1MM DIP SLD - GCE34DHHR
 Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHN Next: CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHT
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHR