Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHHN
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHN
| Digi-Key Part Number | ABE34DHHN-ND |
10 |
16.57500 |
Extended Price
165.75 |
| Manufacturer Part Number | ABE34DHHN | |||
| Description | CONN EDGECARD 68POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE34DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE34DHHN ABE34DHHN |
ABE34DHHN Specification Sheet
CONN EDGECARD 68POS 1MM DIP SLD - ABE34DHHN (ABE34DHHN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHHNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHHN
Send this link via E-Mail
Help With This Screen
