Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHFT
CONN EDGECARD 68POS 1MM SMD - ABE34DHFT - Connectors
| Digi-Key Part Number | ABE34DHFT-ND |
10 |
17.83500 |
Extended Price
178.35 |
| Manufacturer Part Number | ABE34DHFT | |||
| Description | CONN EDGECARD 68POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE34DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE34DHFT ABE34DHFT |
ABE34DHFT Specification Sheet
CONN EDGECARD 68POS 1MM SMD - ABE34DHFT (ABE34DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHFTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHFT
Order 'conn edgecard 68pos 1mm smd - ABE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHFD
Order 'conn edgecard 68pos 1mm smd - ABE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHFD
Order 'conn edgecard 68pos 1mm smd - ACE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE34DHFT
Order 'conn edgecard 68pos 1mm smd - ACE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE34DHFD
Order 'conn edgecard 68pos 1mm smd - RBE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE34DHFN
Order 'conn edgecard 68pos 1mm smd - RBE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBE34DHFR
Order 'conn edgecard 68pos 1mm smd - RBE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE34DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE34DHFT
Order 'conn edgecard 68pos 1mm smd - RBE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE34DHFD
Order 'conn edgecard 68pos 1mm smd - RCE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCE34DHFN
Order 'conn edgecard 68pos 1mm smd - RCE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCE34DHFR
Order 'conn edgecard 68pos 1mm smd - RCE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE34DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE34DHFT
Order 'conn edgecard 68pos 1mm smd - RCE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHFD
Order 'conn edgecard 68pos .050 smd - ABB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB34DHFN
Order 'conn edgecard 68pos .050 smd - ABB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB34DHFR
Order 'conn edgecard 68pos .050 smd - ABB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE34DHFT
Send this link via E-Mail
Help With This Screen
