CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFN
| Digi-Key Part Number | ABE34DHFN-ND |
10 |
16.57500 |
Extended Price
165.75 |
| Manufacturer Part Number | ABE34DHFN | |||
| Description | CONN CARDEDGE 68POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE34DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE34DHFN ABE34DHFN |
ABE34DHFN Specification Sheet
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN (ABE34DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFNCONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFR
Order 'conn cardedge 68pos 1mm smd - ABE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ACE34DHFN
Order 'conn cardedge 68pos 1mm smd - ACE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHFN-ND.
CONN CARDEDGE 68POS 1MM SMD - ACE34DHFR
Order 'conn cardedge 68pos 1mm smd - ACE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - GBE34DHFD
Order 'conn cardedge 68pos 1mm smd - GBE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHFD-ND.
CONN CARDEDGE 68POS 1MM SMD - GBE34DHFN
Order 'conn cardedge 68pos 1mm smd - GBE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHFN-ND.
CONN CARDEDGE 68POS 1MM SMD - GBE34DHFR
Order 'conn cardedge 68pos 1mm smd - GBE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - GBE34DHFT
Order 'conn cardedge 68pos 1mm smd - GBE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHFT-ND.
CONN CARDEDGE 68POS 1MM SMD - GCE34DHFD
Order 'conn cardedge 68pos 1mm smd - GCE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHFD-ND.
CONN CARDEDGE 68POS 1MM SMD - GCE34DHFN
Order 'conn cardedge 68pos 1mm smd - GCE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHFN-ND.
CONN CARDEDGE 68POS 1MM SMD - GCE34DHFR
Order 'conn cardedge 68pos 1mm smd - GCE34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - GCE34DHFT
Order 'conn cardedge 68pos 1mm smd - GCE34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN EDGECARD 68POS 1MM SMD - ABE34DHFD
Order 'conn edgecard 68pos 1mm smd - ABE34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFN
Send this link via E-Mail
Help With This Screen
