National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4675SDBD
BOARD EVALUATION LM4675SD - LM4675SDBD
| Digi-Key Part Number | LM4675SDBD-ND |
1 |
192.00000 |
Extended Price
192.00 |
| Manufacturer Part Number | LM4675SDBD | |||
| Description | BOARD EVALUATION LM4675SD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM4675SDBD |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 2.7W x 1 @ 4 Ohm |
| Output Type | 1-Channel (Mono) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Utilized IC / Part | LM4675 |
| Supplied Contents | Board |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
LM4675SDBD LM4675SDBD |
LM4675SDBD Specification Sheet
BOARD EVALUATION LM4675SD - LM4675SDBD (LM4675SDBD-ND)
Related parts National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4675SDBDNational Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4675SDBD
Order 'board evaluation lm4675sd - LM4675SDBD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4675SDBD-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 50MHz ~ 4GHz LMH3280 LMH2100EVAL
Order 'board evaluation for lmh2100 - LMH2100EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV225 LMV225SDEVAL
Order 'board evaluation for lmv225 llp - LMV225SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV228 LMV228SDEVAL
Order 'board evaluation for lmv228sd - LMV228SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV228 LMV228TLEVAL
Order 'board evaluation for lmv228tl - LMV228TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV243 LMV243BLEVAL
Order 'board evaluation for lmv243 - LMV243BLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV226 LMV226TLEVAL
Order 'board evaluation for the lmv226 - LMV226TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor Evaluation, Demo Boards, Kit Development, Programming LM3224MM-ADJEV
Order 'board evaluation lm3224mm-adj - LM3224MM-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3224MM-ADJEV-ND.
National Semiconductor Evaluation, Demo Boards, Kit Development, Programming LM5007SD-EVAL
Order 'board evaluation lm5007sd - LM5007SD-EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5007SD-EVAL-ND.
National Semiconductor Eval And Demo Board And Kit Programmers, Development System LMH1981EVAL
Order 'board evaluation for lmh1981 - LMH1981EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH1981EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC12081EVAL
Order 'board evaluation for adc12081 - ADC12081EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12081EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC12181EVAL
Order 'board evaluation for adc12181 - ADC12181EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12181EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14061EVAL
Order 'board evaluation for adc14061 - ADC14061EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14061EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14161EVAL
Order 'board evaluation for adc14161 - ADC14161EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14161EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADCV0831EVAL
Order 'board evaluation for adcv0831 - ADCV0831EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCV0831EVAL-ND.
Options for National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4675SDBD
Send this link via E-Mail
Help With This Screen
