BOARD EVALUATION LM4674SQ - LM4674SQBD - Programmers, Development Systems
| Digi-Key Part Number | LM4674SQBD-ND |
1 |
225.00000 |
Extended Price
225.00 |
| Manufacturer Part Number | LM4674SQBD | |||
| Description | BOARD EVALUATION LM4674SQ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM4674SQBD |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 2.5W x 2 @ 4 Ohm |
| Output Type | 2-Channel (Stereo) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Utilized IC / Part | LM4674 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM4674SQBD LM4674SQBD |
LM4674SQBD Specification Sheet
BOARD EVALUATION LM4674SQ - LM4674SQBD (LM4674SQBD-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVALUATION LM4674SQ - LM4674SQBD
Order 'board evaluation lm4674sq - LM4674SQBD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674SQBD-ND.
BOARD EVALUATION FOR LMH1981 - LMH1981EVAL
Order 'board evaluation for lmh1981 - LMH1981EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH1981EVAL-ND.
BOARD EVALUATION FOR LMH2100 - LMH2100EVAL
Order 'board evaluation for lmh2100 - LMH2100EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
BOARD EVALUATION FOR LMV225 LLP - LMV225SDEVAL
Order 'board evaluation for lmv225 llp - LMV225SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
BOARD EVALUATION FOR LMV228SD - LMV228SDEVAL
Order 'board evaluation for lmv228sd - LMV228SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
BOARD EVALUATION FOR LMV228TL - LMV228TLEVAL
Order 'board evaluation for lmv228tl - LMV228TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
BOARD EVALUATION FOR LMV243 - LMV243BLEVAL
Order 'board evaluation for lmv243 - LMV243BLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
BOARD EVALUATION FOR THE LMV226 - LMV226TLEVAL
Order 'board evaluation for the lmv226 - LMV226TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
BOARD EVALUATION FOR ADC12081 - ADC12081EVAL
Order 'board evaluation for adc12081 - ADC12081EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12081EVAL-ND.
BOARD EVALUATION FOR ADC12181 - ADC12181EVAL
Order 'board evaluation for adc12181 - ADC12181EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12181EVAL-ND.
BOARD EVALUATION FOR ADC14061 - ADC14061EVAL
Order 'board evaluation for adc14061 - ADC14061EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14061EVAL-ND.
BOARD EVALUATION FOR ADC14161 - ADC14161EVAL
Order 'board evaluation for adc14161 - ADC14161EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14161EVAL-ND.
BOARD EVALUATION FOR ADCV0831 - ADCV0831EVAL
Order 'board evaluation for adcv0831 - ADCV0831EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCV0831EVAL-ND.
BOARD EVALUATION FOR CLC5526 - CLC5526PCASM
Order 'board evaluation for clc5526 - CLC5526PCASM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5526PCASM-ND.
BOARD EVALUATION FOR LM25574 - LM25574EVAL
Order 'board evaluation for lm25574 - LM25574EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25574EVAL-ND.
Send this link via E-Mail
Help With This Screen
