Keywords:





National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD

BOARD EVALUATION LM4674ATL - LM4674ATLBD - Programmers, Development Systems

Digi-Key Part Number LM4674ATLBD-ND
Price Break
1
Unit Price
192.00000
Extended Price
192.00
Manufacturer Part NumberLM4674ATLBD
DescriptionBOARD EVALUATION LM4674ATL
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD
Technical/Catalog InformationLM4674ATLBD
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Amplifier TypeClass D
Board TypeFully Populated
Max Output Power x Channels @ Load2.5W x 2 @ 4 Ohm
Output Type2-Channel (Stereo)
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.4 V ~ 5.5 V
Utilized IC / PartLM4674A
Supplied ContentsBoard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM4674ATLBD
LM4674ATLBD

LM4674ATLBD Specification Sheet

Image of BOARD EVALUATION LM4674ATL - LM4674ATLBD

BOARD EVALUATION LM4674ATL - LM4674ATLBD (LM4674ATLBD-ND) - Programmers, Development Systems

Related parts National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD
National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD
 Order 'board evaluation lm4674atl - LM4674ATLBD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4674ATLBD-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 50MHz ~ 4GHz LMH3280 LMH2100EVAL
 Order 'board evaluation for lmh2100 - LMH2100EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV225 LMV225SDEVAL
 Order 'board evaluation for lmv225 llp - LMV225SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV228 LMV228SDEVAL
 Order 'board evaluation for lmv228sd - LMV228SDEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV228 LMV228TLEVAL
 Order 'board evaluation for lmv228tl - LMV228TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV243 LMV243BLEVAL
 Order 'board evaluation for lmv243 - LMV243BLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Rf Evaluation & Development Kit & Board 450MHz ~ 2GHz LMV226 LMV226TLEVAL
 Order 'board evaluation for the lmv226 - LMV226TLEVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor Eval And Demo Board And Kit Programmers, Development System LMH1981EVAL
 Order 'board evaluation for lmh1981 - LMH1981EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH1981EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC12081EVAL
 Order 'board evaluation for adc12081 - ADC12081EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12081EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC12181EVAL
 Order 'board evaluation for adc12181 - ADC12181EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12181EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14061EVAL
 Order 'board evaluation for adc14061 - ADC14061EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14061EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADC14161EVAL
 Order 'board evaluation for adc14161 - ADC14161EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14161EVAL-ND.
National Semiconductor Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADCV0831EVAL
 Order 'board evaluation for adcv0831 - ADCV0831EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCV0831EVAL-ND.
National Semiconductor Eval Board - Op Amp Programmers, Development System CLC5526PCASM
 Order 'board evaluation for clc5526 - CLC5526PCASM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5526PCASM-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25574EVAL
 Order 'board evaluation for lm25574 - LM25574EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25574EVAL-ND.

Options for National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LM4674ATLBD
Send this link via E-Mail
Help With This Screen

BOARD EVALUATION LM4674ATL - LM4674ATLBD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOARD EVALUATION LM4673TM - LM4673TMBD Next: BOARD EVALUATION LM4674SQ - LM4674SQBD
BOARD EVALUATION LM4674ATL - LM4674ATLBD