T-STRUT 16.85"X1" FOR CARD RACK - TSW169-6/90
| Digi-Key Part Number | TSW169-6/90-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TSW169-6/90 | |||
| Description | T-STRUT 16.85"X1" FOR CARD RACK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW169-6/90 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | T-Strut |
| For Use With/Related Products | Customizing Card Rack |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW169 6 90 TSW169690 |
TSW169-6/90 Specification Sheet
T-STRUT 16.85"X1" FOR CARD RACK - TSW169-6/90 (TSW169-6/90-ND)
Related parts :T-STRUT 16.85"X1" FOR CARD RACK - TSW169-6/90
Order 't-strut 16.85"x1" for card rack - TSW169-6/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169-6/90-ND.
T-STRUT 16.85"X1" FOR CARD RACK - TSW169-5/90
Order 't-strut 16.85"x1" for card rack - TSW169-5/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169-5/90-ND.
T-STRUT 16.85"X1" FOR CARD RACK - TSW169N162/90
Order 't-strut 16.85"x1" for card rack - TSW169N162/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169N162/90-ND.
T-STRUT 16.85"X1" FOR CARD RACK - TSW169N202/90
Order 't-strut 16.85"x1" for card rack - TSW169N202/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169N202/90-ND.
T-STRUT 16.85"X1" W/HOLES ALUMNM - TS169-6/90
Order 't-strut 16.85"x1" w/holes alumnm - TS169-6/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2037-ND.
T-STRUT 20.85"X1" FOR CARD RACK - TS209
Order 't-strut 20.85"x1" for card rack - TS209' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2005-ND.
T-STRUT 1"X16.85" FOR CARD RACK - TSW169
Order 't-strut 1"x16.85" for card rack - TSW169' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169-ND.
T-STRUT 1"X8.12" FOR CARD RACK - TS81-5/90
Order 't-strut 1"x8.12" for card rack - TS81-5/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TS81-5/90-ND.
T-STRUT 1.75"X30" FOR CARD RACK - TSW300
Order 't-strut 1.75"x30" for card rack - TSW300' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW300-ND.
T STRUT 30" X 1" FOR CARD RACK - TS300
Order 't strut 30" x 1" for card rack - TS300' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TS300-ND.
T-STRUT 16.85"X1.0" ALUMINUM - TS169
Order 't-strut 16.85"x1.0" aluminum - TS169' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2002-ND.
T-STRUT 16.85"L W/BRASS INSERTS - TS169-4
Order 't-strut 16.85"l w/brass inserts - TS169-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2036-ND.
HANDLE FOR CARD RACK 4.25" - HA12
Order 'handle for card rack 4.25" - HA12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1161-ND.
COVER CARD RACK 19" W/HRDWR 2PCS - CAC1
Order 'cover card rack 19" w/hrdwr 2pcs - CAC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CAC1-ND.
T-STRUT W/BRASS INSERT - TS169-6
Order 't-strut w/brass insert - TS169-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TS169-6-ND.
Send this link via E-Mail
Help With This Screen
