CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHD - Connectors
| Digi-Key Part Number | ABE29DHHD-ND |
10 |
15.27000 |
Extended Price
152.70 |
| Manufacturer Part Number | ABE29DHHD | |||
| Description | CONN EDGECARD 58POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE29DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE29DHHD ABE29DHHD |
ABE29DHHD Specification Sheet
CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHD (ABE29DHHD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHD
Order 'conn edgecard 58pos 1mm dip sld - ABE29DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE29DHHD-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHN
Order 'conn edgecard 58pos 1mm dip sld - ABE29DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE29DHHN-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHR
Order 'conn edgecard 58pos 1mm dip sld - ABE29DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE29DHHR-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ABE29DHHT
Order 'conn edgecard 58pos 1mm dip sld - ABE29DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE29DHHT-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ACE29DHHD
Order 'conn edgecard 58pos 1mm dip sld - ACE29DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE29DHHD-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ACE29DHHN
Order 'conn edgecard 58pos 1mm dip sld - ACE29DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE29DHHN-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ACE29DHHR
Order 'conn edgecard 58pos 1mm dip sld - ACE29DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE29DHHR-ND.
CONN EDGECARD 58POS 1MM DIP SLD - ACE29DHHT
Order 'conn edgecard 58pos 1mm dip sld - ACE29DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE29DHHT-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GBE29DHHD
Order 'conn edgecard 58pos 1mm dip sld - GBE29DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE29DHHD-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GBE29DHHN
Order 'conn edgecard 58pos 1mm dip sld - GBE29DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE29DHHN-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GBE29DHHR
Order 'conn edgecard 58pos 1mm dip sld - GBE29DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE29DHHR-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GBE29DHHT
Order 'conn edgecard 58pos 1mm dip sld - GBE29DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE29DHHT-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GCE29DHHD
Order 'conn edgecard 58pos 1mm dip sld - GCE29DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE29DHHD-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GCE29DHHN
Order 'conn edgecard 58pos 1mm dip sld - GCE29DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE29DHHN-ND.
CONN EDGECARD 58POS 1MM DIP SLD - GCE29DHHR
Order 'conn edgecard 58pos 1mm dip sld - GCE29DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE29DHHR-ND.
Send this link via E-Mail
Help With This Screen
