Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 56POS 1MM SMD - ABE28DHFR

Digi-Key Part Number ABE28DHFR-ND
Price Break
10
Unit Price
16.27500
Extended Price
162.75
Manufacturer Part NumberABE28DHFR
DescriptionCONN EDGECARD 56POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE28DHFR
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE28DHFR
ABE28DHFR

ABE28DHFR Specification Sheet

Image of CONN EDGECARD 56POS 1MM SMD - ABE28DHFR

CONN EDGECARD 56POS 1MM SMD - ABE28DHFR (ABE28DHFR-ND)

Related parts :
CONN EDGECARD 56POS 1MM SMD - ABE28DHFR
 Order 'conn edgecard 56pos 1mm smd - ABE28DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE28DHFR-ND.
CONN EDGECARD 56POS 1MM SMD - ABE28DHFD
 Order 'conn edgecard 56pos 1mm smd - ABE28DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE28DHFD-ND.
CONN EDGECARD 56POS 1MM SMD - ABE28DHFN
 Order 'conn edgecard 56pos 1mm smd - ABE28DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE28DHFN-ND.
CONN EDGECARD 56POS 1MM SMD - ABE28DHFT
 Order 'conn edgecard 56pos 1mm smd - ABE28DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE28DHFT-ND.
CONN EDGECARD 56POS 1MM SMD - ACE28DHFD
 Order 'conn edgecard 56pos 1mm smd - ACE28DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE28DHFD-ND.
CONN EDGECARD 56POS 1MM SMD - ACE28DHFN
 Order 'conn edgecard 56pos 1mm smd - ACE28DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE28DHFN-ND.
CONN EDGECARD 56POS 1MM SMD - ACE28DHFR
 Order 'conn edgecard 56pos 1mm smd - ACE28DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE28DHFR-ND.
CONN EDGECARD 56POS 1MM SMD - ACE28DHFT
 Order 'conn edgecard 56pos 1mm smd - ACE28DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE28DHFT-ND.
CONN EDGECARD 56POS 1MM SMD - RBE28DHFD
 Order 'conn edgecard 56pos 1mm smd - RBE28DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE28DHFD-ND.
CONN EDGECARD 56POS 1MM SMD - RBE28DHFN
 Order 'conn edgecard 56pos 1mm smd - RBE28DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE28DHFN-ND.
CONN EDGECARD 56POS 1MM SMD - RBE28DHFR
 Order 'conn edgecard 56pos 1mm smd - RBE28DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE28DHFR-ND.
CONN EDGECARD 56POS 1MM SMD - RBE28DHFT
 Order 'conn edgecard 56pos 1mm smd - RBE28DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE28DHFT-ND.
CONN EDGECARD 56POS 1MM SMD - RCE28DHFD
 Order 'conn edgecard 56pos 1mm smd - RCE28DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE28DHFD-ND.
CONN EDGECARD 56POS 1MM SMD - RCE28DHFN
 Order 'conn edgecard 56pos 1mm smd - RCE28DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE28DHFN-ND.
CONN EDGECARD 56POS 1MM SMD - RCE28DHFR
 Order 'conn edgecard 56pos 1mm smd - RCE28DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE28DHFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 56POS 1MM SMD - ABE28DHFN Next: CONN EDGECARD 56POS 1MM SMD - ABE28DHFT