Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE BEAD 60 OHM 3.0A 0805 - 742792063 - Filters

Digi-Key Part Number 732-1612-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.14000
.12000
.10200
.09000
.07200
.04800
Extended Price
0.14
3.00
10.20
22.50
36.00
48.00
Manufacturer Part Number742792063
DescriptionFERRITE BEAD 60 OHM 3.0A 0805
Quantity Available 3844
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information742792063
VendorWurth Electronics Inc (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating3A
Frequency100MHz
Impedance60 Ohm
Number of Lines1
SeriesWE-CBF
Package / Case0805 (2012 metric)
Mounting TypeSurface Mount
PackagingCut Tape (CT)
DC Resistance (DCR)25.00 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 742792063
742792063
732 1612 1 ND
73216121ND
732-1612-1

742792063 Specification Sheet

Image of FERRITE BEAD 60 OHM 3.0A 0805 - 742792063

FERRITE BEAD 60 OHM 3.0A 0805 - 742792063 (732-1612-1-ND) - Filters

Related parts Filters:
FERRITE BEAD 60 OHM 3.0A 0805 - 742792063
 Order 'ferrite bead 60 ohm 3.0a 0805 - 742792063' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1612-1-ND.
FERRITE BEAD 60 OHM 3.0A 0805 - 742792063
 Order 'ferrite bead 60 ohm 3.0a 0805 - 742792063' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1612-2-ND.
FERRITE BEAD 60 OHM 3.0A 0805 - 742792063
 Order 'ferrite bead 60 ohm 3.0a 0805 - 742792063' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1612-6-ND.
FERRITE BEAD 60 OHM .3A 0402 - 74279276
 Order 'ferrite bead 60 ohm .3a 0402 - 74279276' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1568-1-ND.
FERRITE BEAD 60 OHM .3A 0402 - 74279276
 Order 'ferrite bead 60 ohm .3a 0402 - 74279276' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1568-2-ND.
FERRITE BEAD 60 OHM .3A 0402 - 74279276
 Order 'ferrite bead 60 ohm .3a 0402 - 74279276' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1568-6-ND.
FERRITE BEAD 60 OHM .5A 0603 - 74279267
 Order 'ferrite bead 60 ohm .5a 0603 - 74279267' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1595-1-ND.
FERRITE BEAD 60 OHM .5A 0603 - 74279267
 Order 'ferrite bead 60 ohm .5a 0603 - 74279267' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1595-2-ND.
FERRITE BEAD 60 OHM .5A 0603 - 74279267
 Order 'ferrite bead 60 ohm .5a 0603 - 74279267' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1595-6-ND.
FERRITE BEAD 60 OHM 6.0A 1806 - 742792410
 Order 'ferrite bead 60 ohm 6.0a 1806 - 742792410' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1635-1-ND.
FERRITE BEAD 60 OHM 6.0A 1806 - 742792410
 Order 'ferrite bead 60 ohm 6.0a 1806 - 742792410' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1635-2-ND.
FERRITE BEAD 60 OHM 6.0A 1806 - 742792410
 Order 'ferrite bead 60 ohm 6.0a 1806 - 742792410' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1635-6-ND.
FERRITE BEAD 32 OHM .50A 0805 - 74279201
 Order 'ferrite bead 32 ohm .50a 0805 - 74279201' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1599-1-ND.
FERRITE BEAD 32 OHM .50A 0805 - 74279201
 Order 'ferrite bead 32 ohm .50a 0805 - 74279201' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1599-2-ND.
FERRITE BEAD 32 OHM .50A 0805 - 74279201
 Order 'ferrite bead 32 ohm .50a 0805 - 74279201' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1599-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE BEAD 60 OHM 1206 - FBMJ3216HM600-T Next: FERRITE BEAD 60 OHM 3.0A 0805 - 742792063