FERRITE BEAD 2200 OHM .20A 0805 - 742792093
| Digi-Key Part Number | 732-1609-6-ND |
1 25 100 250 500 1000 |
.10000 .08520 .07230 .06376 .05100 .03400 |
Extended Price
0.10 2.13 7.23 15.94 25.50 34.00 |
| Manufacturer Part Number | 742792093 | |||
| Description | FERRITE BEAD 2200 OHM .20A 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 742792093 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 200mA |
| Frequency | 100MHz |
| Impedance | 2200 Ohm |
| Number of Lines | 1 |
| Series | WE-CBF |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
742792093 742792093 732 1609 6 ND 73216096ND 732-1609-6 |
742792093 Specification Sheet
FERRITE BEAD 2200 OHM .20A 0805 - 742792093 (732-1609-6-ND)
Related parts :FERRITE BEAD 2200 OHM .20A 0805 - 742792093
Order 'ferrite bead 2200 ohm .20a 0805 - 742792093' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1609-1-ND.
FERRITE BEAD 2200 OHM .20A 0805 - 742792093
Order 'ferrite bead 2200 ohm .20a 0805 - 742792093' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1609-2-ND.
FERRITE BEAD 2200 OHM .20A 0805 - 742792093
Order 'ferrite bead 2200 ohm .20a 0805 - 742792093' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1609-6-ND.
FERRITE BEAD 470 OHM .20A 0805 - 742792036
Order 'ferrite bead 470 ohm .20a 0805 - 742792036' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1603-1-ND.
FERRITE BEAD 470 OHM .20A 0805 - 742792036
Order 'ferrite bead 470 ohm .20a 0805 - 742792036' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1603-2-ND.
FERRITE BEAD 470 OHM .20A 0805 - 742792036
Order 'ferrite bead 470 ohm .20a 0805 - 742792036' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1603-6-ND.
FERRITE BEAD 600 OHM .20A 0805 - 742792041
Order 'ferrite bead 600 ohm .20a 0805 - 742792041' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1604-1-ND.
FERRITE BEAD 600 OHM .20A 0805 - 742792041
Order 'ferrite bead 600 ohm .20a 0805 - 742792041' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1604-2-ND.
FERRITE BEAD 600 OHM .20A 0805 - 742792041
Order 'ferrite bead 600 ohm .20a 0805 - 742792041' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1604-6-ND.
FERRITE BEAD 1000 OHM .20A 0805 - 74279205
Order 'ferrite bead 1000 ohm .20a 0805 - 74279205' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1606-1-ND.
FERRITE BEAD 1000 OHM .20A 0805 - 74279205
Order 'ferrite bead 1000 ohm .20a 0805 - 74279205' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1606-2-ND.
FERRITE BEAD 1000 OHM .20A 0805 - 74279205
Order 'ferrite bead 1000 ohm .20a 0805 - 74279205' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1606-6-ND.
FERRITE BEAD 1500 OHM .20A 0805 - 742792091
Order 'ferrite bead 1500 ohm .20a 0805 - 742792091' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1607-1-ND.
FERRITE BEAD 1500 OHM .20A 0805 - 742792091
Order 'ferrite bead 1500 ohm .20a 0805 - 742792091' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1607-2-ND.
FERRITE BEAD 1500 OHM .20A 0805 - 742792091
Order 'ferrite bead 1500 ohm .20a 0805 - 742792091' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1607-6-ND.
Send this link via E-Mail
Help With This Screen