FERRITE CORE 26MM OD - 74270090
| Digi-Key Part Number | 732-1562-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.10000 1.75000 1.55000 1.37500 1.25000 1.00000 .87500 .72500 .66500 |
Extended Price
2.10 43.75 155.00 343.75 625.00 1000.00 2187.50 3625.00 6650.00 |
| Manufacturer Part Number | 74270090 | |||
| Description | FERRITE CORE 26MM OD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74270090 |
| Vendor | Wurth Electronics Inc |
| Category | Filters |
| Impedance | * |
| Shape | * |
| Series | * |
| Package / Case | * |
| Packaging | * |
| Filter Type | * |
| Frequency | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74270090 74270090 732 1562 ND 7321562ND 732-1562 |
74270090 Specification Sheet
FERRITE CORE 26MM OD - 74270090 (732-1562-ND)
Related parts:FERRITE CORE 26MM OD - 74270090
Order 'ferrite core 26mm od - 74270090' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1562-ND.
FERRITE CORE 26MM OD - 74270096
Order 'ferrite core 26mm od - 74270096' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1563-ND.
FERRITE CORE 9.5MM OD - 74270033
Order 'ferrite core 9.5mm od - 74270033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1540-ND.
FERRITE CORE 11.5MM OD - 74270030
Order 'ferrite core 11.5mm od - 74270030' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1541-ND.
FERRITE CORE 11.5MM OD - 74270031
Order 'ferrite core 11.5mm od - 74270031' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1542-ND.
FERRITE CORE 11.5MM OD - 74270032
Order 'ferrite core 11.5mm od - 74270032' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1543-ND.
FERRITE CORE 10.5MM OD - 74270036
Order 'ferrite core 10.5mm od - 74270036' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1544-ND.
FERRITE CORE 12MM OD - 74270037
Order 'ferrite core 12mm od - 74270037' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1545-ND.
FERRITE CORE 14.1MM OD - 74270060
Order 'ferrite core 14.1mm od - 74270060' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1546-ND.
FERRITE CORE 14.1MM OD - 7427004
Order 'ferrite core 14.1mm od - 7427004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1547-ND.
FERRITE CORE 9.9MM OD - 74270061
Order 'ferrite core 9.9mm od - 74270061' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1548-ND.
FERRITE CORE 15.5MM OD - 74270035
Order 'ferrite core 15.5mm od - 74270035' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1549-ND.
FERRITE CORE 14.2MM OD - 74270045
Order 'ferrite core 14.2mm od - 74270045' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1550-ND.
FERRITE CORE 12.1MM OD - 74270034
Order 'ferrite core 12.1mm od - 74270034' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1551-ND.
FERRITE CORE 15.85MM OD - 74270044
Order 'ferrite core 15.85mm od - 74270044' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1552-ND.
Send this link via E-Mail
Help With This Screen