Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE CORE 11.5MM OD - 74270031

Digi-Key Part Number 732-1542-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.74000
.61960
.54870
.48676
.44250
.35400
.30975
.25665
Extended Price
0.74
15.49
54.87
121.69
221.25
354.00
774.38
1283.25
Manufacturer Part Number74270031
DescriptionFERRITE CORE 11.5MM OD
Quantity Available 1507
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74270031
VendorWurth Electronics Inc
CategoryFilters
Impedance198 Ohm
ShapeCylindrical
Series-
Package / Case11.50mm O.D. x 5.00mm I.D. x 20.50mm L
PackagingBulk
Filter TypeRound Cable, Solid
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74270031
74270031
732 1542 ND
7321542ND
732-1542

74270031 Specification Sheet

Image of FERRITE CORE 11.5MM OD - 74270031

FERRITE CORE 11.5MM OD - 74270031 (732-1542-ND)

Related parts :
FERRITE CORE 11.5MM OD - 74270031
 Order 'ferrite core 11.5mm od - 74270031' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1542-ND.
FERRITE CORE 9.5MM OD - 74270033
 Order 'ferrite core 9.5mm od - 74270033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1540-ND.
FERRITE CORE 11.5MM OD - 74270030
 Order 'ferrite core 11.5mm od - 74270030' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1541-ND.
FERRITE CORE 11.5MM OD - 74270032
 Order 'ferrite core 11.5mm od - 74270032' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1543-ND.
FERRITE CORE 10.5MM OD - 74270036
 Order 'ferrite core 10.5mm od - 74270036' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1544-ND.
FERRITE CORE 12MM OD - 74270037
 Order 'ferrite core 12mm od - 74270037' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1545-ND.
FERRITE CORE 14.1MM OD - 74270060
 Order 'ferrite core 14.1mm od - 74270060' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1546-ND.
FERRITE CORE 14.1MM OD - 7427004
 Order 'ferrite core 14.1mm od - 7427004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1547-ND.
FERRITE CORE 9.9MM OD - 74270061
 Order 'ferrite core 9.9mm od - 74270061' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1548-ND.
FERRITE CORE 15.5MM OD - 74270035
 Order 'ferrite core 15.5mm od - 74270035' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1549-ND.
FERRITE CORE 14.2MM OD - 74270045
 Order 'ferrite core 14.2mm od - 74270045' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1550-ND.
FERRITE CORE 12.1MM OD - 74270034
 Order 'ferrite core 12.1mm od - 74270034' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1551-ND.
FERRITE CORE 15.85MM OD - 74270044
 Order 'ferrite core 15.85mm od - 74270044' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1552-ND.
FERRITE CORE 16MM OD - 74270052
 Order 'ferrite core 16mm od - 74270052' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1553-ND.
FERRITE CORE 16MM OD - 74270053
 Order 'ferrite core 16mm od - 74270053' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1554-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE CORE 11.5MM OD - 74270030 Next: FERRITE CORE 11.5MM OD - 74270032