CHOKE COM MODE 2 X 25UH 1.0A - 744228S - Filters
| Digi-Key Part Number | 732-1478-2-ND |
1000 |
1.15000 |
Extended Price
1150.00 |
| Manufacturer Part Number | 744228S | |||
| Description | CHOKE COM MODE 2 X 25UH 1.0A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744228S |
| Vendor | Wurth Electronics Inc |
| Category | Filters |
| Inductance | 25µH |
| Impedance | 2.8K Ohm |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.362" L x 0.236" W x 0.197" H (9.20mm x 6.00mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744228S 744228S 732 1478 2 ND 73214782ND 732-1478-2 |
744228S Specification Sheet
CHOKE COM MODE 2 X 25UH 1.0A - 744228S (732-1478-2-ND) - Filters
Related parts Filters :CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1477-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-6-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1478-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-6-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1481-1-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1481-2-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1481-6-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1482-1-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1482-2-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1482-6-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1484-1-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1484-2-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1484-6-ND.
Send this link via E-Mail
Help With This Screen
