CHOKE COM MODE 2 X 25UH 1.0A - 744228 - Filters
1A Common Mode Choke For Emi Filter 2.8K Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744228
| Digi-Key Part Number | 732-1477-1-ND |
1 25 100 250 500 |
3.45000 2.87560 2.44420 2.15664 1.72530 |
Extended Price
3.45 71.89 244.42 539.16 862.65 |
| Manufacturer Part Number | 744228 | |||
| Description | CHOKE COM MODE 2 X 25UH 1.0A | |||
| Quantity Available | 3623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744228 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Filters |
| Inductance | 25µH |
| Impedance | 2.8K Ohm |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.362" L x 0.236" W x 0.197" H (9.20mm x 6.00mm x 5.00mm) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744228 744228 732 1477 1 ND 73214771ND 732-1477-1 |
744228 Specification Sheet
CHOKE COM MODE 2 X 25UH 1.0A - 744228 (732-1477-1-ND) - Filters
Related parts 1A Common Mode Choke For Emi Filter 2.8K Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744228CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1477-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-6-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1478-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-6-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1481-1-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1481-2-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227
Order 'choke com mode 2 x 51uh 1.0a - 744227' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1481-6-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1482-1-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1482-2-ND.
CHOKE COM MODE 2 X 51UH 1.0A - 744227S
Order 'choke com mode 2 x 51uh 1.0a - 744227S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1482-6-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1484-1-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1484-2-ND.
CHOKE COM MODE 2 X 500UH 1.0A - 744223
Order 'choke com mode 2 x 500uh 1.0a - 744223' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1484-6-ND.
Options for 1A Common Mode Choke For Emi Filter 2.8K Ohm Common Mode - 2 Line Array Wurth Electronics Inc (VA) 744228
Send this link via E-Mail
Help With This Screen
