CHOKE COM MODE 2 X 10UH 1.6A - 744226
| Digi-Key Part Number | 732-1475-1-ND |
1 25 100 250 500 |
3.24000 2.70000 2.29500 2.02500 1.62000 |
Extended Price
3.24 67.50 229.50 506.25 810.00 |
| Manufacturer Part Number | 744226 | |||
| Description | CHOKE COM MODE 2 X 10UH 1.6A | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744226 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Filters |
| Inductance | 10µH |
| Impedance | 920 Ohm |
| DC Resistance (DCR) | 80.00 mOhm Max |
| Current | 1.6A |
| Filter Type | * |
| Series | WE-SL2 |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744226 744226 732 1475 1 ND 73214751ND 732-1475-1 |
744226 Specification Sheet
CHOKE COM MODE 2 X 10UH 1.6A - 744226 (732-1475-1-ND)
Related parts:CHOKE COM MODE 2 X 10UH 1.6A - 744226
Order 'choke com mode 2 x 10uh 1.6a - 744226' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1475-1-ND.
CHOKE COM MODE 2 X 10UH 1.6A - 744226
Order 'choke com mode 2 x 10uh 1.6a - 744226' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1475-2-ND.
CHOKE COM MODE 2 X 10UH 1.6A - 744226
Order 'choke com mode 2 x 10uh 1.6a - 744226' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1475-6-ND.
CHOKE COM MODE 2 X 10UH 1.6A - 744226S
Order 'choke com mode 2 x 10uh 1.6a - 744226S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1476-1-ND.
CHOKE COM MODE 2 X 10UH 1.6A - 744226S
Order 'choke com mode 2 x 10uh 1.6a - 744226S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1476-2-ND.
CHOKE COM MODE 2 X 10UH 1.6A - 744226S
Order 'choke com mode 2 x 10uh 1.6a - 744226S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1476-6-ND.
CHOKE COM MODE 2 X 2000UH .6A - 744221
Order 'choke com mode 2 x 2000uh .6a - 744221' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1486-1-ND.
CHOKE COM MODE 2 X 2000UH .6A - 744221
Order 'choke com mode 2 x 2000uh .6a - 744221' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1486-2-ND.
CHOKE COM MODE 2 X 2000UH .6A - 744221
Order 'choke com mode 2 x 2000uh .6a - 744221' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1486-6-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1477-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228
Order 'choke com mode 2 x 25uh 1.0a - 744228' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1477-6-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-1-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1478-2-ND.
CHOKE COM MODE 2 X 25UH 1.0A - 744228S
Order 'choke com mode 2 x 25uh 1.0a - 744228S' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1478-6-ND.
Send this link via E-Mail
Help With This Screen