CHOKE COM MODE 160 OHM .34A - 744232161 - Filters
| Digi-Key Part Number | 732-1470-1-ND |
1 25 100 250 500 1000 |
1.62000 1.35000 1.14750 1.01252 .81000 .54000 |
Extended Price
1.62 33.75 114.75 253.13 405.00 540.00 |
| Manufacturer Part Number | 744232161 | |||
| Description | CHOKE COM MODE 160 OHM .34A | |||
| Quantity Available | 965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744232161 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 160 Ohm |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Current | 340mA |
| Filter Type | Common Mode - 2 Line Array |
| Series | WE-CNSW |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744232161 744232161 732 1470 1 ND 73214701ND 732-1470-1 |
744232161 Specification Sheet
CHOKE COM MODE 160 OHM .34A - 744232161 (732-1470-1-ND) - Filters
Related parts Filters:CHOKE COM MODE 160 OHM .34A - 744232161
Order 'choke com mode 160 ohm .34a - 744232161' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1470-1-ND.
CHOKE COM MODE 160 OHM .34A - 744232161
Order 'choke com mode 160 ohm .34a - 744232161' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1470-2-ND.
CHOKE COM MODE 160 OHM .34A - 744232161
Order 'choke com mode 160 ohm .34a - 744232161' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1470-6-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-1-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1464-2-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-6-ND.
CHOKE COM MODE 120 OHM .37A - 744231121
Order 'choke com mode 120 ohm .37a - 744231121' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1465-1-ND.
CHOKE COM MODE 120 OHM .37A - 744231121
Order 'choke com mode 120 ohm .37a - 744231121' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1465-2-ND.
CHOKE COM MODE 120 OHM .37A - 744231121
Order 'choke com mode 120 ohm .37a - 744231121' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1465-6-ND.
CHOKE COM MODE 180 OHM .33A - 744231181
Order 'choke com mode 180 ohm .33a - 744231181' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1466-1-ND.
CHOKE COM MODE 180 OHM .33A - 744231181
Order 'choke com mode 180 ohm .33a - 744231181' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1466-2-ND.
CHOKE COM MODE 180 OHM .33A - 744231181
Order 'choke com mode 180 ohm .33a - 744231181' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1466-6-ND.
CHOKE COM MODE 260 OHM .3A - 744231261
Order 'choke com mode 260 ohm .3a - 744231261' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1467-1-ND.
CHOKE COM MODE 260 OHM .3A - 744231261
Order 'choke com mode 260 ohm .3a - 744231261' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1467-2-ND.
CHOKE COM MODE 260 OHM .3A - 744231261
Order 'choke com mode 260 ohm .3a - 744231261' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1467-6-ND.
Send this link via E-Mail
Help With This Screen