Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TENS CARD GUIDE VERT-MNT 2.62" - TCGVM1-2.500-23 - Breadboards, PC Boards, Card Racks

Digi-Key Part Number TCGVM1-2.500-23-ND
Price Break
100
Unit Price
.45850
Extended Price
45.85
Manufacturer Part NumberTCGVM1-2.500-23
DescriptionTENS CARD GUIDE VERT-MNT 2.62"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTCGVM1-2.500-23
VendorRichco Inc.
CategoryBreadboards, PC Boards, Card Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCGVM1 2 500 23
TCGVM1250023


Image of TENS CARD GUIDE VERT-MNT 2.62" - TCGVM1-2.500-23

TENS CARD GUIDE VERT-MNT 2.62" - TCGVM1-2.500-23 (TCGVM1-2.500-23-ND) - Breadboards, PC Boards, Card Racks

Related parts Breadboards, PC Boards, Card Racks:
TENS CARD GUIDE VERT-MNT 2.62" - TCGVM1-2.500-23
 Order 'tens card guide vert-mnt 2.62" - TCGVM1-2.500-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCGVM1-2.500-23-ND.
TENS CARD GUIDE VERT-MNT 3.42" - TCGVM1-3.300-23
 Order 'tens card guide vert-mnt 3.42" - TCGVM1-3.300-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCGVM1-3.300-23-ND.
TENS CARD GUIDE VERT-MNT 4.05" - TCGVM1-3.925-23
 Order 'tens card guide vert-mnt 4.05" - TCGVM1-3.925-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCGVM1-3.925-23-ND.
TENS CARD GUIDE VERT-MNT 6.80" - TCGVM1-6.675-23
 Order 'tens card guide vert-mnt 6.80" - TCGVM1-6.675-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCGVM1-6.675-23-ND.
CARD GUIDE NARROW NAT 3" - RN-300-2
 Order 'card guide narrow nat 3" - RN-300-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-300-2-ND.
CARD GUIDE NARROW NAT 4" - RN-400-2
 Order 'card guide narrow nat 4" - RN-400-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-400-2-ND.
CARD GUIDE NARROW NAT 6" - RN-600-2
 Order 'card guide narrow nat 6" - RN-600-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-600-2-ND.
CARD GUIDE NARROW NAT 7" - RN-700-2
 Order 'card guide narrow nat 7" - RN-700-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-700-2-ND.
CARD GUIDE NARROW NAT 8" - RN-800-2
 Order 'card guide narrow nat 8" - RN-800-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-800-2-ND.
CARD GUIDE ASSEMBLY - 3250-0012-01
 Order 'card guide assembly - 3250-0012-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3250-0012-01-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
 Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE 160MMX.062 12PCS/PKG - CG1-160/12
 Order 'card guide 160mmx.062 12pcs/pkg - CG1-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1220-ND.
CARD GUIDE 220MMX.062 12PCS/PKG - CG1-220/12
 Order 'card guide 220mmx.062 12pcs/pkg - CG1-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1221-ND.
CARD GUIDE VERT MOUNT LATCHED - VMCGLE-31M-01
 Order 'card guide vert mount latched - VMCGLE-31M-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number VMCGLE-31M-01-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
 Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TEMPLATE STNCL BGA 492FULL ARRAY - BST-492 Next: TENS CARD GUIDE VERT-MNT 3.42" - TCGVM1-3.300-23