Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TENSION CARD GUIDE 1 GRIP 6.675" - TCG1-6.675-23

Digi-Key Part Number TCG1-6.675-23-ND
Price Break
500
Unit Price
.46164
Extended Price
230.82
Manufacturer Part NumberTCG1-6.675-23
DescriptionTENSION CARD GUIDE 1 GRIP 6.675"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTCG1-6.675-23
VendorRichco Inc.
CategoryBreadboards, PC Boards, Card Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCG1 6 675 23
TCG1667523


Image of TENSION CARD GUIDE 1 GRIP 6.675" - TCG1-6.675-23

TENSION CARD GUIDE 1 GRIP 6.675" - TCG1-6.675-23 (TCG1-6.675-23-ND)

Related parts :
TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23
 Order 'tension card guide 1 grip 2.5" - TCG1-2.500-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-2.500-23-ND.
TENSION CARD GUIDE 1 GRIP 3.3" - TCG1-3.300-23
 Order 'tension card guide 1 grip 3.3" - TCG1-3.300-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-3.300-23-ND.
TENSION CARD GUIDE 1 GRIP 3.925" - TCG1-3.925-23
 Order 'tension card guide 1 grip 3.925" - TCG1-3.925-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-3.925-23-ND.
TENSION CARD GUIDE 1 GRIP 6.675" - TCG1-6.675-23
 Order 'tension card guide 1 grip 6.675" - TCG1-6.675-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-6.675-23-ND.
CARD GUIDE NARROW NAT 6-1/2" - RN-650-2
 Order 'card guide narrow nat 6-1/2" - RN-650-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-650-2-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
 Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE ASSEMBLY - 3250-0012-01
 Order 'card guide assembly - 3250-0012-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3250-0012-01-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
 Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE 160MMX.062 12PCS/PKG - CG1-160/12
 Order 'card guide 160mmx.062 12pcs/pkg - CG1-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1220-ND.
CARD GUIDE 220MMX.062 12PCS/PKG - CG1-220/12
 Order 'card guide 220mmx.062 12pcs/pkg - CG1-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1221-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
 Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
 Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27D-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
 Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE 160MM PLASTIC - CG1-160
 Order 'card guide 160mm plastic - CG1-160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160-ND.
CARD GUIDE 160MMX.09 12PCS/PKG - CG1-160/12-090
 Order 'card guide 160mmx.09 12pcs/pkg - CG1-160/12-090' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160/12-090-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TENSION CARD GUIDE 1 GRIP 3.925" - TCG1-3.925-23 Next: TENSION CLIP ACETAL BLK 3/8"DIA - TC-30-1BK