Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 100UH 1.4A SMD - 7445620

Digi-Key Part Number 732-1356-2-ND
Price Break
600
1200
2400
4800
10200
Unit Price
.57500
.46000
.40300
.33400
.30600
Extended Price
345.00
552.00
967.20
1603.20
3121.20
Manufacturer Part Number7445620
DescriptionINDUCTOR POWER 100UH 1.4A SMD
Quantity Available 1200
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7445620
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 7445620
7445620
732 1356 2 ND
73213562ND
732-1356-2


Image of INDUCTOR POWER 100UH 1.4A SMD - 7445620

INDUCTOR POWER 100UH 1.4A SMD - 7445620 (732-1356-2-ND)

Related parts:
INDUCTOR POWER 100UH 1.4A SMD - 7445620
 Order 'inductor power 100uh 1.4a smd - 7445620' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1356-1-ND.
INDUCTOR POWER 100UH 1.4A SMD - 7445620
 Order 'inductor power 100uh 1.4a smd - 7445620' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1356-2-ND.
INDUCTOR POWER 100UH .25A SMD - 744031101
 Order 'inductor power 100uh .25a smd - 744031101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1015-1-ND.
INDUCTOR POWER 100UH .25A SMD - 744031101
 Order 'inductor power 100uh .25a smd - 744031101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1015-2-ND.
INDUCTOR POWER 100UH .25A SMD - 744031101
 Order 'inductor power 100uh .25a smd - 744031101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1015-6-ND.
INDUCTOR POWER 100UH .45A SMD - 744053101
 Order 'inductor power 100uh .45a smd - 744053101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1052-1-ND.
INDUCTOR POWER 100UH .45A SMD - 744053101
 Order 'inductor power 100uh .45a smd - 744053101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1052-2-ND.
INDUCTOR POWER 100UH .45A SMD - 744053101
 Order 'inductor power 100uh .45a smd - 744053101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1052-6-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1068-1-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1068-2-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1068-6-ND.
INDUCTOR POWER 100UH 1.2A SMD - 744066101
 Order 'inductor power 100uh 1.2a smd - 744066101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1082-1-ND.
INDUCTOR POWER 100UH 1.2A SMD - 744066101
 Order 'inductor power 100uh 1.2a smd - 744066101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1082-2-ND.
INDUCTOR POWER 100UH 1.2A SMD - 744066101
 Order 'inductor power 100uh 1.2a smd - 744066101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1082-6-ND.
INDUCTOR POWER 100UH .51A SMD - 744043101
 Order 'inductor power 100uh .51a smd - 744043101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1111-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 100UH 1.4A SMD - 7445620 Next: INDUCTOR POWER 100UH 1.4A SMD - UP2-101-R